SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

21 - 40 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 170-6933
FabrikantRS PRO
€ 15,29
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS-stocknr. 547-821
FabrikantnummerR222152000W
FabrikantRadiall
€ 25,94
Each
Aantal stuks
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS-stocknr. 178-9743
Fabrikantnummer73415-6180
FabrikantMolex
€ 3,309
Each (In a Bag of 500)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 547-837
FabrikantnummerR222052000W
FabrikantRadiall
€ 21,95
Each
Aantal stuks
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS-stocknr. 170-6932
FabrikantRS PRO
€ 36,30
Each
Aantal stuks
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS-stocknr. 906-0733
Fabrikantnummer511-PJ37B
FabrikantYuetsu
€ 8,26
Each
Aantal stuks
Male - Straight Solder Surface Mount Standard Gold - 50Ω Yes - Snap-On - 0 → 40GHz
RS-stocknr. 904-8269
Fabrikantnummer73415-3031
FabrikantMolex
€ 6,93
Each (In a Pack of 2)
Aantal stuks
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS-stocknr. 885-9579
Fabrikantnummer127-0701-201
FabrikantCinch Connectors
€ 9,486
Each (In a Pack of 100)
Aantal stuks
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS-stocknr. 123-6866
FabrikantnummerSMP-PS-P-GF-ST-TH2
FabrikantSamtec
€ 7,35
Each
Aantal stuks
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 122-2157
Fabrikantnummer187629
FabrikantRosenberger
€ 5,47
Each
Aantal stuks
Male Full Detent Straight Solder PCB Mount Subminiature Gold - 50Ω Yes - Snap-In - DC to 26GHz
RS-stocknr. 885-9560
Fabrikantnummer127-3701-602
FabrikantCinch Connectors
€ 8,67
Each
Aantal stuks
Male - Straight Solder Flange Mount - - - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 885-9526
Fabrikantnummer127-0693-001
FabrikantCinch Connectors
€ 12,451
Each (In a Pack of 25)
Aantal stuks
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS-stocknr. 885-9594
Fabrikantnummer127-1711-601
FabrikantCinch Connectors
€ 23,166
Each (In a Pack of 25)
Aantal stuks
Male Limited Detent Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz
RS-stocknr. 122-2158
Fabrikantnummer187662
FabrikantRosenberger
€ 4,02
Each
Aantal stuks
Male Full Detent Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - Snap-On - DC to 26.5GHz
RS-stocknr. 123-6783
FabrikantnummerEQ44-00D1-0001 0/400A
FabrikantSifam Tinsley
€ 2,32
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-6864
FabrikantnummerSMP-PL-P-hh-ST-EM3
FabrikantSamtec
€ 14,89
Each
Aantal stuks
Male Limited Detent Straight Edge Mount PCB Mount Standard Gold Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 885-9585
Fabrikantnummer127-3701-201
FabrikantCinch Connectors
€ 12,354
Each (In a Pack of 25)
Aantal stuks
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS-stocknr. 878-2410
FabrikantRS PRO
€ 6,59
Each
Aantal stuks
Male Limited Detent Straight Solder Cable Mount Standard Gold Coaxial (RG405) 50Ω Yes - Snap-On - 18GHz
RS-stocknr. 123-6861
FabrikantnummerSMP-PF-P-GF-ST-TH2
FabrikantSamtec
€ 7,88
Each
Aantal stuks
Male Full Detent Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS-stocknr. 819-4229
Fabrikantnummer19K107-271L5
FabrikantRosenberger
€ 7,47
Each
Aantal stuks
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
Related Products
The SMP series meets MIL STD 348 specifications ...
Description:
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Full detent.
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP PCB mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMP plugs feature a snap together coupling providing a secure and reliable connection. Full detent connectors ...
From Samtec, a series of 50 Ω SMP ...
Description:
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This ...