SSMB Connectors

SSMB connectors are smaller versions of standard SMB (SubMiniature version B) connectors with a 'slide-on' coupling or 'snap-on' latching action for ease of connection. They are available for both RF (Radio Frequency) cables and PCB (Printed Circuit Board) types.

What are SSMB connectors used for?

SSMB connectors have a broad range of applications, from process controls and base stations to instrumentation and cable assemblies. You will also find SSMB connectors in satellite radio receivers and 3G Wireless access cards.

SSMB connectors provide great electrical performance in a microminiature footprint. The snap-on mating allows for dense packing and quick installation, which makes it a great alternative to larger connectors like SMA (SubMiniature version A) connectors or SMBs.

Types of SSMB connectors

SSMB connectors are manufactured in both plug (female) and jack (male) types. They are available in straight or right-angle versions as well as mountless or 4-hole panel options. These SSMB connector designs come in a wide range of termination methods including clamp, crimp solder, crimp, among others.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Mating Type Operating Frequency Contact Plating Contact Material Impedance Size
RS-stocknr. 711-2298
Fabrikantnummer31.2410.011
FabrikantIMS
€ 8,42
Each
Aantal stuks
Female Straight Crimp, Solder Cable Mount - RG178, RG196 - 12.4GHz - - 50Ω Subminiature
RS-stocknr. 738-5822
FabrikantRS PRO
€ 7,23
Each
Aantal stuks
Female Right Angle - PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
RS-stocknr. 738-7446
FabrikantnummerJ01190A0031
FabrikantTelegartner
€ 5,23
Each
Aantal stuks
Male Straight Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature
RS-stocknr. 738-7455
FabrikantnummerJ01190A0041
FabrikantTelegartner
€ 8,80
Each
Aantal stuks
Male Right Angle Solder Through Hole - - Snap-On 0 → 3GHz Gold Beryllium Copper 50Ω Subminiature
RS-stocknr. 738-5831
FabrikantRS PRO
€ 4,41
Each
Aantal stuks
Female Straight Solder PCB Mount Gold - - 0 → 4GHz Gold Brass 50Ω Subminiature
Related Products
From Radiall, a series of 50 Ω 4.3-10 ...
Description:
From Radiall, a series of 50 Ω 4.3-10 cable mount plugs. The RF 4.3-10 connectors are 40% smaller than DIN 7/16 connectors but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding and ...
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
50 Ohm N Series weatherproof RF coaxial crimp ...
Description:
50 Ohm N Series weatherproof RF coaxial crimp jack connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable jack have a mating face sealing between ...
N series coaxial connectors designed for use from ...
Description:
N series coaxial connectors designed for use from DC to 1 - 11 GHz (item specific), medium size with a threaded coupling. These N series connectors feature a low broadband VSWR which is ideal for use in aerospace , broadcast ...