TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 136-538
FabrikantRS PRO
€ 6,03
Each
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS-stocknr. 193-8192
FabrikantRS PRO
€ 14,84
Each
Aantal stuks
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 136-831
FabrikantRS PRO
€ 5,87
Each
Aantal stuks
Female Straight Crimp Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
RS-stocknr. 136-875
FabrikantRS PRO
€ 3,58
Each
Aantal stuks
Female Straight Solder Bulkhead - Nickel - Normal 50Ω Yes - - - Gold
RS-stocknr. 193-8029
FabrikantRS PRO
€ 4,64
Each
Aantal stuks
Female Straight Crimp Cable Mount 31.8 x 14.3 mm Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 800-4334
FabrikantRS PRO
€ 5,30
Each
Aantal stuks
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
RS-stocknr. 136-718
FabrikantRS PRO
€ 7,18
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - 0 → 11GHz Gold
RS-stocknr. 136-825
FabrikantRS PRO
€ 6,41
Each
Aantal stuks
Male Straight Solder Cable Mount - Nickel RG213/U Normal 50Ω - - - 0 → 11GHz Gold
RS-stocknr. 546-5200
FabrikantRS PRO
€ 189,37
1 Box of 100
Box(es)
Male Straight Crimp Cable Mount - - RG58 Normal 50Ω - - - - Gold
RS-stocknr. 546-5216
FabrikantRS PRO
€ 3,49
Each
Aantal stuks
Male Straight Solder Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - -
RS-stocknr. 488-9324
FabrikantRS PRO
€ 9,01
Each
Aantal stuks
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 546-5244
FabrikantRS PRO
€ 2,54
Each
Aantal stuks
Female Straight Solder Bulkhead - - - Normal 50Ω Yes - - - -
RS-stocknr. 136-954
FabrikantRS PRO
€ 5,73
Each
Aantal stuks
Female Straight Solder Panel Mount - Nickel - Normal 50Ω Yes - - - Gold
RS-stocknr. 292-7941
FabrikantRS PRO
€ 6,39
Each
Aantal stuks
Male Straight Crimp Cable Mount 30.3 x 16.2 mm Nickel over Copper RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 136-566
FabrikantRS PRO
€ 6,23
Each
Aantal stuks
Male Straight Crimp, Solder Cable Mount - Nickel RG59/U Normal 75Ω - - - 0 → 1GHz Gold
RS-stocknr. 457-232
FabrikantRS PRO
€ 4,80
Each
Aantal stuks
Male Right Angle Twist On Cable Mount - Nickel RG58 - 50Ω - - - 4GHz Gold
RS-stocknr. 136-572
FabrikantRS PRO
€ 6,00
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG174/U Normal 50Ω - - - - Gold
RS-stocknr. 136-976
FabrikantRS PRO
€ 5,01
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Nickel - Normal 50Ω - - - - Gold
RS-stocknr. 193-8120
FabrikantRS PRO
€ 13,88
Each
Aantal stuks
Female Straight Solder Panel Mount 31.2 mm Nickel - - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS-stocknr. 793-3613
FabrikantRS PRO
€ 7,72
Each
Aantal stuks
Female Straight Clamp Panel Mount - Nickel - - 50Ω - - - 0 → 6GHz Beryllium Copper