UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptop’s internal circuitry.
UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.
The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS-stocknr. 179-6579
Fabrikantnummer73412-0110-TR1250
FabrikantMolex
€ 520,83
1 Reel of 1250
Reel(s)
Female Straight Solder Surface Mount - Gold over Nickel Coaxial - - 6GHz Gold over Nickel Brass 50Ω