Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-stocknr. 123-4541
FabrikantRS PRO
€ 2,69
Each
Aantal stuks
40 6mm - Steel Tin 4 - - - - - 12 V 86 x 56 x 7.5mm 7.5mm
RS-stocknr. 433-775
FabrikantRS PRO
€ 1,491
Each (In a Pack of 10)
Aantal stuks
28 9.5mm - - - - - - - 28.6mm - - 266.7 x 17.9 x 10.6mm 10.6mm
RS-stocknr. 433-703
FabrikantRS PRO
€ 3,31
Each (In a Pack of 5)
Aantal stuks
36 6.35mm - - - 2 - - - - - - 117 x 38 x 7.5mm 38mm
RS-stocknr. 425-421
FabrikantRS PRO
€ 1,217
Each (In a Pack of 10)
Aantal stuks
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm
RS-stocknr. 433-781
FabrikantRS PRO
€ 1,678
Each (In a Pack of 10)
Aantal stuks
28 6.3mm - - - - - - - 28.6mm - - 194 x 16.7 x 4mm 4mm
RS-stocknr. 425-415
FabrikantRS PRO
€ 1,078
Each (In a Pack of 10)
Aantal stuks
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm