Earth Blocks

Earth BlocksEarth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.ApplicationsEarth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS-stocknr. 864-8376
Fabrikantnummer280-837
FabrikantWago
€ 4,37
Each
Aantal stuks
- 28 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS-stocknr. 864-8414
Fabrikantnummer281-657
FabrikantWago
€ 4,40
Each
Aantal stuks
- 28 12 AWG - - 4 Cage Clamp - - - - 86mm 6mm 29mm -
RS-stocknr. 864-8515
Fabrikantnummer769-101/000-016
FabrikantWago
€ 1,008
Each (In a Pack of 5)
Aantal stuks
- 28 12 AWG - - 1 Cage Clamp - - - - 18.3mm 5mm 45.2mm -
RS-stocknr. 864-8354
Fabrikantnummer261-337
FabrikantWago
€ 0,615
Each (In a Pack of 10)
Aantal stuks
- 28 14 AWG - - 4 Cage Clamp - - - - 28mm 10mm 18mm -
RS-stocknr. 842-8516
Fabrikantnummer280-107
FabrikantWago
€ 2,876
Each (In a Pack of 5)
Aantal stuks
- 28 12 AWG - - 2 Cage Clamp - - - - 45mm 5mm 30.5mm -
RS-stocknr. 864-8502
Fabrikantnummer769-237
FabrikantWago
€ 1,464
Each (In a Pack of 5)
Aantal stuks
- 28 12 AWG - - 1 Cage Clamp - - - - 52.5mm 5mm 28.5mm -