Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 822-7931
Fabrikantnummer282-696
FabrikantWago
€ 3,544
Each (In a Pack of 5)
Aantal stuks
- 24 → 10 AWG - 2 Grey - - 30A 400 V Cage Clamp TS35 282 - -
RS-stocknr. 864-8391
Fabrikantnummer281-611
FabrikantWago
€ 3,76
Each
Aantal stuks
2 28 → 12 AWG - 2 Grey - 5 x 20mm 10A 800 V Cage Clamp DIN35 281 - -
RS-stocknr. 167-5841
Fabrikantnummer281-622/281-542
FabrikantWago
€ 16,15
Each
Aantal stuks
- 28 → 12 AWG - - Grey 8mm 5 x 20mm 10A 800 V ac Crimp TS35 281 - -
RS-stocknr. 167-5835
Fabrikantnummer281-622/281-541
FabrikantWago
€ 16,15
Each
Aantal stuks
- 28 → 12 AWG - - Grey 8mm 5 x 30mm 10A 800 V ac Crimp TS35 281 - -
RS-stocknr. 167-5863
Fabrikantnummer281-622/281-417
FabrikantWago
€ 16,94
Each
Aantal stuks
- 28 → 12 AWG - - Grey 8mm 5 x 30mm 10A 800 V Crimp TS35 281 - -