Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 665-9689
FabrikantRS PRO
€ 29,87
Each
Aantal stuks
Female 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS-stocknr. 403-370
FabrikantRS PRO
€ 33,96
Each
Aantal stuks
Female - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS-stocknr. 403-364
FabrikantRS PRO
€ 34,38
Each
Aantal stuks
Male - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS-stocknr. 665-9702
FabrikantRS PRO
€ 38,10
Each
Aantal stuks
Male 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS-stocknr. 665-9651
FabrikantRS PRO
€ 27,74
Each
Aantal stuks
Male 22 → 14 AWG 14 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 46 x 61 x 47mm 47mm 46mm -
RS-stocknr. 665-9655
FabrikantRS PRO
€ 31,03
Each
Aantal stuks
Male 22 → 14 AWG 16 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm -
RS-stocknr. 665-9664
FabrikantRS PRO
€ 31,72
Each
Aantal stuks
Male 22 → 14 AWG 20 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 63 x 61 x 47mm 47mm 63mm -
RS-stocknr. 403-320
FabrikantRS PRO
€ 45,55
Each
Aantal stuks
- - 26 IDC - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS-stocknr. 665-9667
FabrikantRS PRO
€ 42,16
Each
Aantal stuks
Male 22 → 14 AWG 26 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 61 x 47mm 47mm 77mm -
RS-stocknr. 665-9658
FabrikantRS PRO
€ 26,67
Each
Aantal stuks
Male 22 → 14 AWG 10 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 36 x 61 x 47mm 47mm 36mm -
RS-stocknr. 665-9699
FabrikantRS PRO
€ 27,27
Each
Aantal stuks
Male 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm -
RS-stocknr. 403-409
FabrikantRS PRO
€ 72,00
Each
Aantal stuks
Male - 37 D-sub - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS-stocknr. 665-9670
FabrikantRS PRO
€ 57,88
Each
Aantal stuks
Male 22 → 14 AWG 40 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 113 x 61 x 47mm 47mm 113mm -
RS-stocknr. 403-415
FabrikantRS PRO
€ 72,00
Each
Aantal stuks
Female - 37 D-sub - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS-stocknr. 403-308
FabrikantRS PRO
€ 33,40
Each
Aantal stuks
- - 10 IDC - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS-stocknr. 424-462
FabrikantRS PRO
€ 57,38
Each
Aantal stuks
- - 34 IDC - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS-stocknr. 665-9673
FabrikantRS PRO
€ 75,25
Each
Aantal stuks
Male 22 → 14 AWG 50 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 138 x 61 x 47mm 47mm 138mm -
RS-stocknr. 425-106
FabrikantRS PRO
€ 50,87
Each
Aantal stuks
Male - 25 D-sub - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS-stocknr. 665-9661
FabrikantRS PRO
€ 49,29
Each
Aantal stuks
Male 22 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 96 x 61 x 47mm 47mm 96mm -
RS-stocknr. 403-314
FabrikantRS PRO
€ 42,13
Each
Aantal stuks
- - 20 IDC - DIN Rail Mount - 50 V 1A 4mm² 70 x 70 x 62mm 62mm 70mm -