Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 830-3001
FabrikantnummerBNDH15W
FabrikantIdec
€ 2,56
Each
Aantal stuks
BN 22 → 14 AWG - - 10A Double Screw Down 600 V 43mm - - - -
RS-stocknr. 830-3004
FabrikantnummerBNF10SW
FabrikantIdec
€ 4,07
Each
Aantal stuks
BN 18 → 10 AWG - - 10A - Screw Down 600 V 43mm - - - -
RS-stocknr. 830-2900
FabrikantnummerBNH50W
FabrikantIdec
€ 2,06
Each
Aantal stuks
BNH 16 → 6 AWG - - 50A - Screw Down 600 V 24.4mm - - - -
RS-stocknr. 830-2935
FabrikantnummerBNH15MW
FabrikantIdec
€ 1,55
Each
Aantal stuks
BNH 22 → 14 AWG - - 10A - Screw Down 600 V 18mm - - - -
RS-stocknr. 830-2988
FabrikantnummerBNH15LW
FabrikantIdec
€ 1,29
Each
Aantal stuks
BNH 22 → 14 AWG - - 15A - Screw Down 600 V 18mm - - - -
RS-stocknr. 830-2947
FabrikantnummerBX1D-S20A
FabrikantIdec
€ 36,67
Each
Aantal stuks
BX 22 → 14 AWG - - 1A - Screw 125 V 7.62mm -10°C +65°C - -
RS-stocknr. 830-2994
FabrikantnummerBX1D-S26A
FabrikantIdec
€ 44,82
Each
Aantal stuks
BX 22 → 14 AWG - - 1A - Screw 125 V 7.62mm -10°C +65°C - -
RS-stocknr. 830-2957
FabrikantnummerBAF111SU
FabrikantIdec
€ 5,00
Each
Aantal stuks
BN/BNH 18 → 10 AWG - - 10A - Screw Down 600 V - -25°C +55°C - -
RS-stocknr. 830-2991
FabrikantnummerBA211T
FabrikantIdec
€ 2,89
Each
Aantal stuks
BN/BNH 22 → 12 AWG - - 21/20A - Screw Down 600 V 9.8mm -25°C +55°C - -
RS-stocknr. 830-2944
FabrikantnummerBNH30W
FabrikantIdec
€ 1,81
Each
Aantal stuks
BNH 18 → 10 AWG - - 30A - Screw Down 600 V 18mm - - - -
RS-stocknr. 830-2953
FabrikantnummerBN15MW
FabrikantIdec
€ 1,29
Each
Aantal stuks
BN 22 → 14 AWG - Black 10 A, 16 A, 22 A - Crimp, Screw Down 600 V, 660 V 8mm -25°C +55°C - -
RS-stocknr. 830-3017
FabrikantnummerBN1U-20W
FabrikantIdec
€ 1,55
Each
Aantal stuks
BN 22 → 14 AWG - - 15 A, 21 A, 22 A - Crimp, Screw Down 600 V, 660 V 8mm -25°C +55°C - -
RS-stocknr. 830-3013
FabrikantnummerBNH10W
FabrikantIdec
€ 1,55
Each
Aantal stuks
BNH 22 → 16 AWG - - 10A - Screw Down 600 V 18mm - - - -
RS-stocknr. 2509670504
FabrikantnummerBN150W
FabrikantIdec
€ 7,19
Each
Aantal stuks
- - - - - - - - - - - - -