Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. Theyre typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Lees meer Lees minder

Filters

1 - 20 van 903 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series CAD Drawing Hazardous Area Certification Voltage Rating Current Rating Material Termination Method Mounting Type Minimum Operating Temperature Pitch Maximum Operating Temperature Wire Size
RS-stocknr. 193-0586
Fabrikantnummer1729128
FabrikantPhoenix Contact
€ 0,94
Each (In a Pack of 5)
Aantal stuks
- - MKDSN 3D CAD Model - 630 V 13.5A Nylon Solder Through Hole -40°C 5.08mm +120°C 30 → 14 AWG
RS-stocknr. 878-7544
FabrikantRS PRO
€ 0,258
Each (In a Pack of 5)
Aantal stuks
End Plate CDU CEP - - - - - - - - - - -
RS-stocknr. 193-0592
Fabrikantnummer1729131
FabrikantPhoenix Contact
€ 1,232
Each (In a Pack of 5)
Aantal stuks
- - MKDSN 3D CAD Model - 630 V 13.5A Nylon Solder Through Hole -40°C 5.08mm +120°C 30 → 14 AWG
RS-stocknr. 878-7553
FabrikantRS PRO
€ 0,464
Each (In a Pack of 5)
Aantal stuks
End Bracket CDK, CDU, CPE, CTR CEW - - - - - - - - - - -
RS-stocknr. 101-5384
Fabrikantnummer1727010
FabrikantPhoenix Contact
€ 1,108
Each (In a Pack of 5)
Aantal stuks
- - MKDS 1/ 2-3.81 - - - - - - - - - - -
RS-stocknr. 878-7540
FabrikantRS PRO
€ 0,31
Each (In a Pack of 5)
Aantal stuks
End Plate CDU, CTR CEP - - - - - - - - - - -
RS-stocknr. 101-7015
Fabrikantnummer1791826
FabrikantPhoenix Contact
€ 0,88
Each (In a Pack of 10)
Aantal stuks
- - FFKDS/H-2.54 - - - - - - - - - - -
RS-stocknr. 437-3598
Fabrikantnummer0804293:0001
FabrikantPhoenix Contact
€ 5,89
Each (In a Pack of 5)
Aantal stuks
Marker Label - - - - - - - - - - - - -
RS-stocknr. 878-7556
FabrikantRS PRO
€ 0,394
Each (In a Pack of 10)
Aantal stuks
End Bracket CDK, CDU, CPE, CTR CEW - - - - - - - - - - -
RS-stocknr. 268-2109
FabrikantnummerKLBUE 4-13.5 -1592810000
FabrikantWeidmuller
€ 6,286
Each (In a Pack of 5)
Aantal stuks
Clamping Yoke Terminal Block KLBUE - - - - - - - - - - -
RS-stocknr. 803-2932
Fabrikantnummer1928411
FabrikantPhoenix Contact
€ 3,21
Each
Aantal stuks
Plug in Bridge Terminal Block FBSK - - - - - - - - - - -
RS-stocknr. 101-7021
Fabrikantnummer1791813
FabrikantPhoenix Contact
€ 0,884
Each (In a Pack of 10)
Aantal stuks
- - FFKDS/V-2.54 - - - - - - - - - - -
RS-stocknr. 290-1214
Fabrikantnummer3025176
FabrikantPhoenix Contact
€ 4,16
Each
Aantal stuks
Shield - SK - - - - - - - - - - -
RS-stocknr. 888-8066
FabrikantnummerG4STRAPB
FabrikantOpto 22
€ 7,717
Each (In a Pack of 10)
Aantal stuks
Strap Rack G4 I/O Mounting Rack G4 - - - - - - - - - - -
RS-stocknr. 758-1654
Fabrikantnummer222-500
FabrikantWago
€ 0,528
Each (In a Pack of 10)
Aantal stuks
Fixing Carrier Compact Connector 222 - - - - - - - - - - -
RS-stocknr. 780-2806
Fabrikantnummer1910351
FabrikantPhoenix Contact
€ 1,738
Each (In a Pack of 5)
Aantal stuks
- - FKC 2.5/ 2-ST - - - - - - - - - - -
RS-stocknr. 227-2910
FabrikantnummerZAP TNHE/ZSI2.5 -1610840000
FabrikantWeidmuller
€ 0,416
Each (In a Pack of 5)
Aantal stuks
End Cover Terminal Block Z - - - - - - - - - - -
RS-stocknr. 307-7261
FabrikantnummerAZ5DE007
€ 8,76
1 Box of 100
Box(es)
Cable End - - - - - - - - - - - - -
RS-stocknr. 101-5390
Fabrikantnummer1727023
FabrikantPhoenix Contact
€ 1,616
Each (In a Pack of 5)
Aantal stuks
- - MKDS 1/ 3-3.81 - - - - - - - - - - -
RS-stocknr. 123-7912
FabrikantnummerXW5Z-S4.0LB
FabrikantOmron
€ 0,30
Each (In a Pack of 5)
Aantal stuks
Label XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block, XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block, XW5T-S4.0-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block, XW5T-S4.0-KD Disconnect Terminal Block XW5Z - - - - - - - - - - -
Related Products
Vertical Mounting CapabilitiesToolless Rack Mounting CapabilitiesRack-MountableSingle input power ...
Description:
Vertical Mounting CapabilitiesToolless Rack Mounting CapabilitiesRack-MountableSingle input power sourceInput Connections: IEC-320 C20Output: 200Vac, 208Vac, 230VacOutput Connections:12x IEC 320 C13Cord Length: 8.2 feet (2.5m).
Phoenix Contact PTFIX series distribution blocks with push ...
Description:
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done. ...
LM Series screw clamp terminals extend cost saving ...
Description:
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection. • Small and compact in size• Faster speed of assembly• Accepts up to 1.5 mm² (28-16 ...
COMBICON MKDS PCB terminal blocks are small and ...
Description:
COMBICON MKDS PCB terminal blocks are small and compact in design. • Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)• Reliable strain relief due to separate solder pin and terminal sleeve• Rated at 200 V/12 ...