Terminal Block Housing

Terminal block housing is a type of protective casing designed to ensure the integrity of electrical connections in terminal blocks.

How does terminal block housing work?

Terminal block housing is made from plastics such as nylon, ABS (acrylonitrile butadiene styrene) and aminoplast as well as other insulated materials that are resistant to the flow of electric current. Insulation stops the wire’s current from coming into contact with other conductors and prevents electrical leakage.

Terminal block housing also helps to protect the point of contact in terminal blocks from environmental threats such as excessive heat, dust, water and any other materials that could compromise the connection. Both the effectiveness and safety of terminal blocks depend on the housing.

Types of terminal block housing

Coming in different types of sizes and designs, terminal block housings are designed to suit different sizes of cables and mounting styles. They can be categorized by mounting type into:

  • Cable mount
  • PCB (printed circuit board) mount
  • Surface mount
  • Wall mount
  • Panel mount

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IP Rating Cable Size Series Material Mounting Type Number of Contacts Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 492-4641
FabrikantRS PRO
€ 12,42
Each
Aantal stuks
IP67 - TH200 Nylon Cable Mount 3 +125°C -20°C
RS-stocknr. 434-1989
FabrikantRS PRO
€ 2,128
Each (In a Pack of 5)
Aantal stuks
IP44 - TH110 Nylon Cable Mount 3 +125°C -20°C
RS-stocknr. 456-1060
FabrikantRS PRO
€ 2,46
Each (In a Pack of 5)
Aantal stuks
IP44 - TH110 Nylon Cable Mount 3 +125°C -20°C
RS-stocknr. 910-6772
FabrikantRS PRO
€ 13,15
Each
Aantal stuks
IP68 - TH387 PA Cable Mount 4 +125°C -20°C
RS-stocknr. 910-6781
FabrikantRS PRO
€ 13,52
Each
Aantal stuks
IP68 - TH387 PA Cable Mount 4 +125°C -20°C