Terminal Block Housing

Terminal block housing is a type of protective casing designed to ensure the integrity of electrical connections in terminal blocks.

How does terminal block housing work?

Terminal block housing is made from plastics such as nylon, ABS (acrylonitrile butadiene styrene) and aminoplast as well as other insulated materials that are resistant to the flow of electric current. Insulation stops the wire’s current from coming into contact with other conductors and prevents electrical leakage.

Terminal block housing also helps to protect the point of contact in terminal blocks from environmental threats such as excessive heat, dust, water and any other materials that could compromise the connection. Both the effectiveness and safety of terminal blocks depend on the housing.

Types of terminal block housing

Coming in different types of sizes and designs, terminal block housings are designed to suit different sizes of cables and mounting styles. They can be categorized by mounting type into:

  • Cable mount
  • PCB (printed circuit board) mount
  • Surface mount
  • Wall mount
  • Panel mount

...
Lees meer Lees minder

Filters

21 - 40 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IP Rating Cable Size Series Material Mounting Type Number of Contacts Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 802-8804
Fabrikantnummer1803918
FabrikantPhoenix Contact
€ 6,703
Each (In a Pack of 10)
Aantal stuks
- - KGG-MSTB 2.5/ 7 ABS Cable Mount 7 - -
RS-stocknr. 848-1472
FabrikantnummerTHB.387.B4A
FabrikantTechno
€ 9,00
Each
Aantal stuks
- - TH387 Nylon 67 Cable Mount 4 +125°C -20°C
RS-stocknr. 848-1463
FabrikantnummerTHB.385.A1A
FabrikantTechno
€ 7,32
Each
Aantal stuks
- - TH385 Nylon 66 Panel Mount 3 +125°C -20°C
RS-stocknr. 804-2724
Fabrikantnummer1834372
FabrikantPhoenix Contact
€ 8,759
Each (In a Pack of 10)
Aantal stuks
- - KGG-MC 1.5/ 5 ABS Cable Mount 5 - -
RS-stocknr. 263-0394
Fabrikantnummer46052521
FabrikantSpelsberg
€ 1,663
Each (In a Pack of 10)
Aantal stuks
- 2.5mm² 460 Aminoplast Cable Mount 5 +70°C -10°C
RS-stocknr. 263-0451
FabrikantnummerX 69601
FabrikantSpelsberg
€ 47,95
Each
Aantal stuks
- 25mm² WK PC Cable Mount 5 +80°C -35°C
RS-stocknr. 848-1457
FabrikantnummerTHA.211.A1A3PT
FabrikantTechno
€ 23,37
Each
Aantal stuks
- - TH211 Nylon 66 Cable Mount 3 +125°C -20°C
RS-stocknr. 910-6781
FabrikantRS PRO
€ 13,52
Each
Aantal stuks
IP68 - TH387 PA Cable Mount 4 +125°C -20°C
RS-stocknr. 170-3929
Fabrikantnummer1834424
FabrikantPhoenix Contact
€ 12,379
Each (In a Box of 10)
Aantal stuks
- - KGG-MC 1.5/10 ABS Cable Mount 10 - -
RS-stocknr. 803-2806
Fabrikantnummer1837227
FabrikantPhoenix Contact
€ 3,489
Each (In a Pack of 10)
Aantal stuks
- - KGG-PC 4/ 3 ABS Cable Mount 3 - -
RS-stocknr. 848-1466
FabrikantnummerTHB.387.A2A
FabrikantTechno
€ 8,49
Each
Aantal stuks
- - TH387 PA 66 Cable Mount 2 +125°C -40°C
RS-stocknr. 848-1460
FabrikantnummerTHB.387.A4A
FabrikantTechno
€ 9,00
Each
Aantal stuks
- - TH387 Nylon 67 Cable Mount 4 +125°C -20°C
RS-stocknr. 263-0401
Fabrikantnummer46302521
FabrikantSpelsberg
€ 1,783
Each (In a Pack of 10)
Aantal stuks
- 2.5mm² 463 PC Cable Mount 5 +80°C -35°C
RS-stocknr. 202-6767
Fabrikantnummer84001001
FabrikantSpelsberg
€ 6,418
Each (In a Pack of 5)
Aantal stuks
- 10mm² Abox PS Cable Mount 5 +70°C -25°C
RS-stocknr. 848-1454
FabrikantnummerTHB.384.B1A
FabrikantTechno
€ 8,49
Each
Aantal stuks
- - TH384 Nylon 66 Cable Mount 3 +125°C -20°C
RS-stocknr. 804-2734
Fabrikantnummer1834424
FabrikantPhoenix Contact
€ 13,62
Each
Aantal stuks
- - KGG-MC 1.5/10 ABS Cable Mount 10 - -
RS-stocknr. 263-0423
FabrikantnummerX 68501
FabrikantSpelsberg
€ 7,546
Each (In a Pack of 5)
Aantal stuks
- 10mm² WK PC Cable Mount 5 +80°C -35°C
RS-stocknr. 848-1508
FabrikantnummerTHB.405.A2B
FabrikantTechno
€ 10,46
Each
Aantal stuks
- - TH405 Nylon 66 Cable Mount 3 +125°C -20°C
RS-stocknr. 848-1479
FabrikantnummerTHB.387.B2A
FabrikantTechno
€ 8,49
Each
Aantal stuks
- - TH387 PA 66 Cable Mount 2 +125°C -40°C
RS-stocknr. 802-8813
Fabrikantnummer1805615
FabrikantPhoenix Contact
€ 10,143
Each (In a Pack of 10)
Aantal stuks
- - KGS-MSTB 2.5/20 ABS Cable Mount 20 - -
Related Products
From RS PRO, this compact commoning block is ...
Description:
From RS PRO, this compact commoning block is ideal for use in derivation and junction boxes. Not only does its compact design allow for excellent space management, it also has a robust construction with high mechanical resistance. For reliable high-density ...
Quality single pole polycarbonate termination/terminal blocks. Available in ...
Description:
Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends. Housing material: transparent blue polycarbonate UL 94 - V0Funnel cable entryScrew clampVoltage rating: 450VRated voltage: 450 VPeak operational ...
Introducing the range of VDE and IP protected ...
Description:
Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).Features and Benefits:• Box made from high-quality polystyrene, membranes ...
IP54Manufactured from Aminoplast (type 131.5)Will accommodate cables from ...
Description:
IP54Manufactured from Aminoplast (type 131.5)Will accommodate cables from 2.5 to 25mm²Constructed from halogen-free, UL94VO material. Glow wire tested to 960°CTemperature range: -10°C to +70°CCompatible 5 pole terminal blocks' stock numbers are shown in the For Use With column.