Terminal Block Housing

Terminal block housing is a type of protective casing designed to ensure the integrity of electrical connections in terminal blocks.

How does terminal block housing work?

Terminal block housing is made from plastics such as nylon, ABS (acrylonitrile butadiene styrene) and aminoplast as well as other insulated materials that are resistant to the flow of electric current. Insulation stops the wire’s current from coming into contact with other conductors and prevents electrical leakage.

Terminal block housing also helps to protect the point of contact in terminal blocks from environmental threats such as excessive heat, dust, water and any other materials that could compromise the connection. Both the effectiveness and safety of terminal blocks depend on the housing.

Types of terminal block housing

Coming in different types of sizes and designs, terminal block housings are designed to suit different sizes of cables and mounting styles. They can be categorized by mounting type into:

  • Cable mount
  • PCB (printed circuit board) mount
  • Surface mount
  • Wall mount
  • Panel mount

...
Lees meer Lees minder

Filters

41 - 43 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IP Rating Cable Size Series Material Mounting Type Number of Contacts Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 910-6781
FabrikantRS PRO
€ 13,52
Each
Aantal stuks
IP68 - TH387 PA Cable Mount 4 +125°C -20°C
RS-stocknr. 848-1501
FabrikantnummerTHB.405.B2A
FabrikantTechno
€ 11,83
Each
Aantal stuks
- - TH405 Nylon 66 Cable Mount 5 +125°C -20°C
RS-stocknr. 802-8804
Fabrikantnummer1803918
FabrikantPhoenix Contact
€ 6,703
Each (In a Pack of 10)
Aantal stuks
- - KGG-MSTB 2.5/ 7 ABS Cable Mount 7 - -
Related Products
From RS PRO, this compact commoning block is ...
Description:
From RS PRO, this compact commoning block is ideal for use in derivation and junction boxes. Not only does its compact design allow for excellent space management, it also has a robust construction with high mechanical resistance. For reliable high-density ...
Quality single pole polycarbonate termination/terminal blocks. Available in ...
Description:
Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends. Housing material: transparent blue polycarbonate UL 94 - V0Funnel cable entryScrew clampVoltage rating: 450VRated voltage: 450 VPeak operational ...
Introducing the range of VDE and IP protected ...
Description:
Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).Features and Benefits:• Box made from high-quality polystyrene, membranes ...
IP54Manufactured from Aminoplast (type 131.5)Will accommodate cables from ...
Description:
IP54Manufactured from Aminoplast (type 131.5)Will accommodate cables from 2.5 to 25mm²Constructed from halogen-free, UL94VO material. Glow wire tested to 960°CTemperature range: -10°C to +70°CCompatible 5 pole terminal blocks' stock numbers are shown in the For Use With column.