Terminal Strips

Filters

1 - 20 van 190 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Wire Size Colour Number of Contacts Minimum Operating Temperature Maximum Operating Temperature Pitch Screw Size Voltage Rating Number of Rows Length Width Depth Body Orientation
RS-stocknr. 703-3833
FabrikantRS PRO
€ 1,566
Each (In a Pack of 5)
Aantal stuks
24A 2.5 mm² Black 12 - +85°C 8mm - 400 V 2 93.7mm 16mm 15mm Straight
RS-stocknr. 703-3849
FabrikantRS PRO
€ 1,822
Each (In a Pack of 5)
Aantal stuks
57A 10 mm² Black 12 - +80°C 11mm - 400 V 2 150.5mm 20.7mm 11mm Straight
RS-stocknr. 131-9131
Fabrikantnummer236-402
FabrikantWago
€ 0,276
Each (In a Pack of 10)
Aantal stuks
16A 28 → 12 AWG Grey 2 - - 5 mm, 5.08 mm - 500 V 1 14mm 13mm 12.3mm 45 °
RS-stocknr. 859-6307
Fabrikantnummer3240170
FabrikantPhoenix Contact
€ 26,99
1 Box of 10
Box(es)
32A 0.5 → 4 mm² Transparent - - - - M2.6 450 V 1 93.6mm 16.2mm 13.4mm -
RS-stocknr. 820-8378
FabrikantnummerCS15NT
FabrikantHellermannTyton
€ 0,756
Each (In a Pack of 10)
Aantal stuks
15A - Natural - - +80°C 12mm - - - - - - Straight
RS-stocknr. 181-4816
Fabrikantnummer256 412
FabrikantWago
€ 2,548
Each (In a Pack of 5)
Aantal stuks
16A - - 12 - - 5.08mm - 250 V - - - - -
RS-stocknr. 829-6653
FabrikantnummerMK 3/12
FabrikantWeidmuller
€ 4,501
Each (In a Pack of 10)
Aantal stuks
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V 2 16.1mm 15mm 110mm Straight
RS-stocknr. 279-7598
Fabrikantnummer0 342 23
FabrikantLegrand
€ 2,71
Each
Aantal stuks
41A 6 mm² White 12 -25°C +55°C - - 400 V 2 107mm 18mm 14.4mm Straight
RS-stocknr. 820-8366
FabrikantnummerCS3NT
FabrikantHellermannTyton
€ 0,398
Each (In a Pack of 10)
Aantal stuks
3A - Natural - - +80°C 4mm - - - - - - Straight
RS-stocknr. 703-3836
FabrikantRS PRO
€ 2,006
Each (In a Pack of 5)
Aantal stuks
24A 4 mm² Black 12 - +80°C 10mm - 380 V 2 116.5mm 20.5mm 17mm Straight
RS-stocknr. 820-8375
FabrikantnummerCS5NT
FabrikantHellermannTyton
€ 0,41
Each (In a Pack of 10)
Aantal stuks
5 6 mm² Natural - - +80°C 6mm - - - - - - Straight
RS-stocknr. 716-7346
FabrikantnummerCTSOS431/12BK/RS
FabrikantCAMDENBOSS
€ 1,21
Each
Aantal stuks
24A 2.5 mm² Black 12 -30°C +110°C 8mm M3 450 V ac 2 95.5mm 17.5mm 14.75mm Straight
RS-stocknr. 279-8850
Fabrikantnummer0 342 21
FabrikantLegrand
€ 2,277
Each (In a Pack of 10)
Aantal stuks
24A 2.5 mm² White 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS-stocknr. 115-0948
Fabrikantnummer256-402
FabrikantWago
€ 0,506
Each (In a Pack of 10)
Aantal stuks
16A 28 → 12 AWG Grey 2 - - 5.08mm - 300 V 1 17.6mm 18.2mm 12.9mm Straight
RS-stocknr. 782-2857
Fabrikantnummer1776293-2
FabrikantTE Connectivity
€ 1,69
Each
Aantal stuks
30A 26 → 12 AWG - - - - 8mm - 250 V - - - - -
RS-stocknr. 820-8372
FabrikantnummerCS30NT
FabrikantHellermannTyton
€ 1,143
Each (In a Pack of 10)
Aantal stuks
30A - Natural - - +80°C 16mm - - - - - - Straight
RS-stocknr. 279-7582
Fabrikantnummer0 342 21
FabrikantLegrand
€ 2,28
Each
Aantal stuks
24A 2.5 mm² White 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS-stocknr. 279-8793
Fabrikantnummer0 342 11
FabrikantLegrand
€ 2,058
Each (In a Pack of 10)
Aantal stuks
24A 2.5 mm² Black 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS-stocknr. 829-8766
FabrikantnummerMK 6/3 - 620320000
FabrikantWeidmuller
€ 2,528
Each (In a Pack of 10)
Aantal stuks
41A 22 → 10 AWG Yellow - -60°C +130°C - M4 690 V - 22mm 23mm 36.5mm Straight
RS-stocknr. 279-7532
Fabrikantnummer0 342 11
FabrikantLegrand
€ 2,07
Each
Aantal stuks
24A 2.5 mm² Black 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
Related Products
Lever and screw cap styles for fuse sizes ...
Description:
Lever and screw cap styles for fuse sizes 5x20mm, 5x25mm and 6x32mm Markers maybe fitted above both wire entriesEndplate width 1.5 mm.
3 series of terminals for power supply connection:- ...
Description:
3 series of terminals for power supply connection:- 125A tiered terminals for clipping to symmetrical rail with isolating cover- juxtaposable terminals for clipping to symmetrical rail with "fit together" option- terminals on insulating support, for fitting to symmetrical rail, screwing ...
Easily snapped to required numbered of polesNo remaining ...
Description:
Easily snapped to required numbered of polesNo remaining burrsNo tools needed to cut to lengthMoulded in blackUL94-V2 self-extinguishing PA6Supplied with screws in raised position12 polesHalogen-free.
The HTCB+ terminal strip connector box protects wiring ...
Description:
The HTCB+ terminal strip connector box protects wiring connections and keeps them neat and tidy. The HTCB+ connector box features a tight fitting, snap shut lid, which can be secured with 2 screws. The serrated cable grips situated on the ...