DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 824-5539
FabrikantnummerNSYTRV22
€ 0,774
Each (In a Pack of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 824-5548
FabrikantnummerNSYTRV42
€ 0,90
Each (In a Pack of 50)
Aantal stuks
NSYTRV 0.14 → 6 mm² 0.14 → 6mm² Grey Single 32A Screw - 1 kV - -40°C +130°C - -
Nieuw
RS-stocknr. 219-8322
FabrikantnummerLAD3B1
€ 36,40
Each
Aantal stuks
LAD - - - - - - No - - - - - -
Nieuw
RS-stocknr. 211-8908
FabrikantnummerNSYTRV42BK
€ 1,18
Each (In a Pack of 50)
Aantal stuks
Linergy TR - - Black - 32A - - - - - - - -