DIN Rails

DIN Rail is a metal strip rail commonly used for mounting industrial control equipment inside equipment racks and enclosures. There are many types of DIN Rail available many of which conform to European (EN) and international (IEC) standards, in order to match with the control equipment the rail is intended to secure.Types of DIN RailThere are four common DIN Rail types:
  • Top Hat (EN 50022) - This 35mm wide rail is also known as TS35 rail. The EN 50022 standard specifies both a 7.5 mm and a 15 mm deep version.
  • Miniature Top Hat (EN 50045) – Also known as TS15 rail, this is a smaller version of the standard Top Hat rail, with 15 mm width and 5.5 mm depth.
  • C Section - Also called a TS-32 rail. The cross-section of C section rail looks like the letter "C", the curved rails feature a symmetrical appearance.
  • G Section (EN 50035) – This rail features a G-shaped cross-section with a curved asymmetrical appearance.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatibility Length Width Height DIN Rail Type Material
RS-stocknr. 188-2184
FabrikantnummerMIV 10 DIN-35 rail
FabrikantFibox
€ 2,06
Each
Aantal stuks
Top Hat 100mm 35mm 7.5mm - Steel
RS-stocknr. 188-2162
FabrikantnummerMIV 5 DIN-35 rail
FabrikantFibox
€ 2,06
Each
Aantal stuks
Top Hat 50mm 35mm 7.5mm - Steel
RS-stocknr. 188-2213
FabrikantnummerMIV 15 DIN-35 rail
FabrikantFibox
€ 2,81
Each
Aantal stuks
Top Hat 150mm 35mm 7.5mm - Steel
RS-stocknr. 188-2667
FabrikantnummerB-3 DIN-35 rail
FabrikantFibox
€ 1,80
Each
Aantal stuks
- 80mm 35mm 8mm - Steel