Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Termination Method Cable CSA Current Rating Voltage Rating
Nieuw
RS-stocknr. 203-8773
Fabrikantnummer8WH2000-1GG08
FabrikantSiemens
€ 5,06
Each (In a Pack of 50)
Aantal stuks
- Spring 6mm² 6.3A 250 V
Nieuw
RS-stocknr. 203-3291
Fabrikantnummer8WA1011-1SF12
FabrikantSiemens
€ 5,66
Each (In a Pack of 10)
Aantal stuks
DIN Rail Screw - 6.3A 250 V
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
For the termination of 3 wire sensors. Common ...
Description:
For the termination of 3 wire sensors. Common connection of the supply rails may be achieved with pre-assembled jumper bars allowing the remaining termination to be used for the sensor signal lead. Non-indicating and indicating versions are available for both ...
Quick and secure single action positive lock structure ...
Description:
Quick and secure single action positive lock structure Easy operation simplifies maintenance especially in narrow and dimly lit places Easy connection with standard ring terminals Highly reliable connection with unique contact spring structure Wide variety of cable sizes and currents ...
The BA Series of terminal blocks from Idec ...
Description:
The BA Series of terminal blocks from Idec features a one-piece construction that makes installation simple. All models mount onto standard 35mm DIN rails. One piece construction, end plates are not requiredRugged heavy duty constructionCurrent capacities up to 40AUL94-V0 flammability ...