Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 441-4683
Fabrikantnummer30-1033
FabrikantIdeal
€ 0,197
Each (In a Pack of 100)
Aantal stuks
- - 18 → 12 AWG - 9.02mm 15.01mm - Insulated - Orange PC In-Sure Series Shrouded Copper
RS-stocknr. 764-3370
Fabrikantnummer30-1042
FabrikantIdeal
€ 0,194
Each (In a Box of 100)
Aantal stuks
Butt - 16 → 12 (Stranded) AWG, 20 → 12 (Solid) AWG - - 10.34mm - Insulated - Orange PC SpliceLine Shrouded Copper
RS-stocknr. 762-2395
Fabrikantnummer30-087
FabrikantIdeal
€ 0,24
Each (In a Pack of 50)
Aantal stuks
- - 18 → 12 AWG - 9.02mm 23.03mm - Insulated - Grey PC In-Sure Series Shrouded Copper
RS-stocknr. 441-4661
Fabrikantnummer30-1032
FabrikantIdeal
€ 0,15
Each (In a Pack of 100)
Aantal stuks
- - 18 → 12 AWG - 9.02mm 11.02mm - Insulated - Red PC In-Sure Series Shrouded Copper