Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour Series
RS-stocknr. 178-7233
FabrikantRS PRO
€ 0,029
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 21mm 8mm 22AWG 16AWG Nylon Shrouded Copper - 0.35mm Natural -
RS-stocknr. 178-8396
FabrikantRS PRO
€ 0,032
Each (In a Bag of 100)
Aantal stuks
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG 16AWG Nylon - Copper - 0.35mm Natural -
RS-stocknr. 178-7234
FabrikantRS PRO
€ 0,039
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 21mm 8mm 16AWG 14AWG Nylon Shrouded Copper - 0.45mm Natural -
RS-stocknr. 178-7237
FabrikantRS PRO
€ 0,058
Each (In a Bag of 50)
Aantal stuks
4mm² 4 → 6 mm², 12 → 10 AWG 6mm² 25.5mm 10mm 12AWG 10AWG Nylon Shrouded Copper - 0.45mm Natural -
RS-stocknr. 178-8398
FabrikantRS PRO
€ 0,079
Each (In a Bag of 100)
Aantal stuks
- 5.5 mm², 12 → 10 AWG 5.5mm² 17.8mm 9.2mm 12AWG 10AWG Nylon - Copper - 0.7mm Natural -
RS-stocknr. 178-8395
FabrikantRS PRO
€ 0,038
Each (In a Bag of 100)
Aantal stuks
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG 16AWG Nylon - Copper - 0.5mm Natural -
RS-stocknr. 178-7235
FabrikantRS PRO
€ 0,032
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 21mm 8mm 16AWG 14AWG Nylon Shrouded Copper - 0.35mm Natural -
RS-stocknr. 178-8397
FabrikantRS PRO
€ 0,039
Each (In a Bag of 100)
Aantal stuks
- 2 mm², 16 → 14 AWG 2mm² 15.2mm 6.3mm 16AWG 14AWG Nylon - Copper - 0.45mm Natural -
RS-stocknr. 178-7232
FabrikantRS PRO
€ 0,038
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 21mm 8mm 22AWG 16AWG Nylon Shrouded Copper - 0.5mm Natural -
RS-stocknr. 178-7236
FabrikantRS PRO
€ 0,082
Each (In a Bag of 50)
Aantal stuks
4mm² 4 → 6 mm², 12 → 10 AWG 6mm² 25.5mm 10mm 12AWG 10AWG Nylon Shrouded Copper - 0.7mm Natural -