Crimp Pin Connectors

Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.

What are crimp pin connectors used for?

Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.

Types of crimp pin connectors

The most common types of crimp pin connector are:

  • Barrel connectors, which have a cylindrical metal opening through which the wire is inserted before crimping.
  • Open barrel connectors, which have a V or U shape in which the wire is spread or cradled. Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Overall Length Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Pin Diameter Pin Length Colour Contact Plating
RS-stocknr. 167-6482
Fabrikantnummer172249-0200
FabrikantMolex
€ 1.055,07
1 Reel of 7000
Reel(s)
- 172249 Insulated - 0.5mm² 0.8mm² 8.6mm 20AWG 18AWG - - - - Tin
RS-stocknr. 841-1253
Fabrikantnummer172249-0200
FabrikantMolex
€ 0,154
Each (In a Pack of 100)
Aantal stuks
- 172249 Insulated - 0.5mm² 0.8mm² 8.6mm 20AWG 18AWG - - - - Tin
RS-stocknr. 841-1259
Fabrikantnummer172249-0100
FabrikantMolex
€ 0,166
Each (In a Pack of 100)
Aantal stuks
- 172249 Insulated - 1.3mm² 2mm² 8.6mm 16AWG 14AWG - - - - Tin
RS-stocknr. 841-1262
Fabrikantnummer172677-0100
FabrikantMolex
€ 0,144
Each (In a Pack of 100)
Aantal stuks
- 172677 Insulated - 0.2mm² 0.3mm² 8.2mm 24AWG 22AWG - - - - Tin
RS-stocknr. 841-1265
Fabrikantnummer172677-0200
FabrikantMolex
€ 0,187
Each (In a Pack of 100)
Aantal stuks
- 172677 Insulated - 0.09mm² 0.1mm² 8.2mm 28AWG 26AWG - - - - Tin
RS-stocknr. 167-6483
Fabrikantnummer172249-0100
FabrikantMolex
€ 858,10
1 Reel of 6000
Reel(s)
- 172249 Insulated - 1.3mm² 2mm² 8.6mm 16AWG 14AWG - - - - Tin
RS-stocknr. 167-6241
Fabrikantnummer172677-0100
FabrikantMolex
€ 2.343,65
1 Reel of 16000
Reel(s)
- 172677 Insulated - 0.2mm² 0.3mm² 8.2mm 24AWG 22AWG - - - - Tin
RS-stocknr. 167-6243
Fabrikantnummer172677-0200
FabrikantMolex
€ 2.233,78
1 Reel of 19000
Reel(s)
- 172677 Insulated - 0.09mm² 0.1mm² 8.2mm 28AWG 26AWG - - - - Tin