Crimp Quick Disconnect Terminals

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
Lees meer Lees minder

Filters

61 - 80 van 156 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Tab Size Insulation Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Insulation Material Contact Plating Contact Material Overall Length Colour Series
RS-stocknr. 178-8300
FabrikantRS PRO
€ 0,079
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 0.75 mm², 22 18 AWG 0.75mm² 0.5 x 4.75mm Insulated 22AWG 18AWG - Nylon - Brass 21mm Red -
RS-stocknr. 178-8283
FabrikantRS PRO
€ 0,075
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.5 x 2.8mm Insulated 22AWG 16AWG - Vinyl - Brass 19mm Red -
RS-stocknr. 178-8381
FabrikantRS PRO
€ 0,056
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 22mm Blue -
RS-stocknr. 178-8377
FabrikantRS PRO
€ 0,156
Each (In a Bag of 100)
Aantal stuks
4mm² 4 6 mm², 12 10 AWG 6mm² 0.8 x 6.35mm Insulated 12AWG 10AWG Shrouded Nylon - Brass 26mm Yellow -
RS-stocknr. 178-8284
FabrikantRS PRO
€ 0,075
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.5 x 4.75mm Insulated 22AWG 16AWG - Vinyl - Brass 20.5mm Red -
RS-stocknr. 178-8371
FabrikantRS PRO
€ 0,124
Each (In a Bag of 100)
Aantal stuks
4mm² 4 6 mm², 12 10 AWG 6mm² 0.8 x 6.35mm Insulated 12AWG 10AWG Shrouded Nylon - Brass 26mm Yellow -
RS-stocknr. 178-8329
FabrikantRS PRO
€ 0,033
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 0.5 x 2.8mm Insulated 16AWG 14AWG - Vinyl - Brass 18.6mm Blue -
RS-stocknr. 178-8326
FabrikantRS PRO
€ 0,032
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.5 x 2.8mm Insulated 22AWG 16AWG - Vinyl - Brass 18.6mm Red -
RS-stocknr. 178-8294
FabrikantRS PRO
€ 0,102
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.8 x 4.75mm Insulated 22AWG 16AWG - PC - Brass 20.2mm Red -
RS-stocknr. 178-7166
FabrikantRS PRO
€ 0,288
Each (In a Bag of 50)
Aantal stuks
0.75mm² 0.75 2.5 mm², 18 14 AWG 2.5mm² - Insulated 18AWG 14AWG Shrouded PP - Brass 34mm Blue -
RS-stocknr. 178-8312
FabrikantRS PRO
€ 0,062
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - Vinyl - Brass 22mm Red -
RS-stocknr. 178-8368
FabrikantRS PRO
€ 0,099
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG - Nylon - Brass 24.6mm Blue -
RS-stocknr. 179-0794
Fabrikantnummer19002-0001
FabrikantMolex
€ 0,29
Each (In a Pack of 10)
Aantal stuks
- 22 18 AWG - 6.35 x 0.81mm Insulated 22AWG 18AWG - Nylon Tin Brass 22.6mm Red -
RS-stocknr. 178-8286
FabrikantRS PRO
€ 0,077
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 0.5 x 4.75mm Insulated 16AWG 14AWG - Vinyl - Brass 20.2mm Blue -
RS-stocknr. 178-8382
FabrikantRS PRO
€ 0,049
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - Vinyl - Brass 21mm Red -
RS-stocknr. 178-8378
FabrikantRS PRO
€ 0,084
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.8 x 6.35mm Insulated 22AWG 16AWG - PC - Brass 22mm Red -
RS-stocknr. 178-8311
FabrikantRS PRO
€ 0,046
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.8 x 4.75mm Insulated 22AWG 16AWG - Vinyl - Brass 19.5mm Red -
RS-stocknr. 178-8298
FabrikantRS PRO
€ 0,145
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 0.8 x 6.35mm Insulated 16AWG 14AWG Shrouded Nylon - Brass 22.5mm Blue -
RS-stocknr. 178-8309
FabrikantRS PRO
€ 0,116
Each (In a Bag of 100)
Aantal stuks
4mm² 4 6 mm², 12 10 AWG 6mm² 0.8 x 6.35mm Insulated 12AWG 10AWG Shrouded Nylon - Brass 23mm Yellow -
RS-stocknr. 178-8293
FabrikantRS PRO
€ 0,102
Each (In a Bag of 100)
Aantal stuks
0.5mm² 0.5 1.5 mm², 22 16 AWG 1.5mm² 0.5 x 4.75mm Insulated 22AWG 16AWG - PC - Brass 20.2mm Red -
Related Products
The XRC (Extra Rugged Circular) range of connectors ...
Description:
The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications ...
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect ...
Description:
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body ...
For 1.0mm and 1.3mm diameter pins, having a ...
Description:
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
FASTON 250 series quick connect crimp flag receptacle ...
Description:
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...