Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 804-6950
Fabrikantnummer3240028
FabrikantPhoenix Contact
€ 0,41
Each
Aantal stuks
C-RCI 6/M5 - Insulated Plastic 5.3mm 4mm² 9.5mm 6mm² - - M5 Yellow Copper -
RS-stocknr. 803-9649
Fabrikantnummer3240125
FabrikantPhoenix Contact
€ 6,88
Each (In a Pack of 25)
Aantal stuks
C-RC - Uninsulated - 10.5mm 120mm² 24mm 120mm² - - M10 Silver Copper Tin
RS-stocknr. 804-6953
Fabrikantnummer3240018
FabrikantPhoenix Contact
€ 0,382
Each (In a Pack of 100)
Aantal stuks
C-RCI 1.5/M4 - Insulated Plastic 4.3mm 0.5mm² 8mm 1.5mm² - - M4 Red Copper -
RS-stocknr. 804-6956
Fabrikantnummer3240022
FabrikantPhoenix Contact
€ 0,36
Each
Aantal stuks
C-RCI 2.5/M3.5 - Insulated Plastic 3.7mm 1.5mm² 6.6mm 2.5mm² - - M3.5 Blue Copper -