Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS-stocknr. 822-1258
Fabrikantnummer19099-0009
FabrikantMolex
€ 0,097
Each (In a Pack of 4000)
Aantal stuks
19099 Insulated PVC 6.35mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 20.57mm
RS-stocknr. 822-1283
Fabrikantnummer19130-0044
FabrikantMolex
€ 0,104
Each (In a Pack of 100)
Aantal stuks
19130 Uninsulated PVC 7.75mm - - 16AWG 14AWG Unshrouded #6 - Blue Tin 20.9mm
RS-stocknr. 822-1286
Fabrikantnummer19130-0045
FabrikantMolex
€ 0,097
Each (In a Pack of 100)
Aantal stuks
19130 Uninsulated PVC 7.75mm - - 16AWG 14AWG Unshrouded #8 - Blue Tin 20.9mm
RS-stocknr. 822-1280
Fabrikantnummer19131-0038
FabrikantMolex
€ 0,119
Each (In a Pack of 100)
Aantal stuks
19131 Insulated PVC 7.39mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 19.94mm
RS-stocknr. 822-1252
Fabrikantnummer19099-0032
FabrikantMolex
€ 0,112
Each (In a Pack of 100)
Aantal stuks
19099 Insulated PVC 7.87mm 1mm² 2.5mm² 16AWG 14AWG Shrouded M4 (#8) - Blue Tin 22.12mm
RS-stocknr. 822-1426
Fabrikantnummer19198-0019
FabrikantMolex
€ 0,142
Each (In a Pack of 4000)
Aantal stuks
19198 Insulated Nylon 7.49mm 1.3mm² 2mm² 16AWG 14AWG Shrouded M4 (#8) - Blue Tin 20.42mm
RS-stocknr. 822-1268
Fabrikantnummer19121-0005
FabrikantMolex
€ 0,154
Each (In a Pack of 100)
Aantal stuks
19121 Insulated PVC 7.6mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) Yes Red Tin 19.8mm
RS-stocknr. 822-1270
Fabrikantnummer19130-0006
FabrikantMolex
€ 0,102
Each (In a Pack of 100)
Aantal stuks
19130 Uninsulated PVC 7.39mm 0.25mm² 1.5mm² 22AWG 18AWG Unshrouded #8 - Red Tin 21.21mm
RS-stocknr. 822-1296
Fabrikantnummer19139-0018
FabrikantMolex
€ 0,161
Each (In a Pack of 4000)
Aantal stuks
19139 Insulated Nylon 0.25mm 0.25mm² 1.5mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 19.94mm
RS-stocknr. 822-1306
Fabrikantnummer19144-0042
FabrikantMolex
€ 0,217
Each (In a Pack of 100)
Aantal stuks
19144 Insulated PVC 9.53mm 4mm² 6mm² 12AWG 10AWG Shrouded M5 (#10) - Yellow Tin 28.02mm
RS-stocknr. 822-1274
Fabrikantnummer19130-0009
FabrikantMolex
€ 0,086
Each (In a Pack of 100)
Aantal stuks
19130 Uninsulated PVC 6.22mm 0.25mm² 1.5mm² 22AWG 18AWG Unshrouded #6 - Red Tin 21.21mm
RS-stocknr. 822-1261
Fabrikantnummer19115-0009
FabrikantMolex
€ 0,187
Each (In a Pack of 100)
Aantal stuks
19115 Insulated Nylon 6.48mm - - 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 20.6mm
RS-stocknr. 822-1347
Fabrikantnummer19164-0006
FabrikantMolex
€ 0,377
Each (In a Pack of 50)
Aantal stuks
19164 Insulated NiAc 8.2mm 0.38mm² 0.96mm² 22AWG 18AWG Shrouded M3.5 (#6) - Red Tin 34mm