Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 224 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 164-2651
Fabrikantnummer61365-1
FabrikantTE Connectivity
€ 86,40
1 Bag of 1000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8191
Fabrikantnummer61365-1
FabrikantTE Connectivity
€ 0,13
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1690
Fabrikantnummer42241-2
FabrikantTE Connectivity
€ 0,098
Each (In a Bag of 500)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 245-1731
Fabrikantnummer42241-2
FabrikantTE Connectivity
€ 0,119
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm 3D CAD Model - - -
RS-stocknr. 161-1904
Fabrikantnummer140814-1
FabrikantTE Connectivity
€ 0,144
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8062
Fabrikantnummer63756-1
FabrikantTE Connectivity
€ 0,196
Each (In a Pack of 50)
Aantal stuks
FASTON .110 Uninsulated - - - - - 2.79 x 0.81mm 0.81mm 2.79mm - Straight - -
RS-stocknr. 161-5248
Fabrikantnummer63756-1
FabrikantTE Connectivity
€ 949,75
1 Reel of 10000
Reel(s)
FASTON .110 Uninsulated - - - - - 2.79 x 0.81mm 0.81mm 2.79mm - Straight - -
RS-stocknr. 719-7035
Fabrikantnummer61761-2
FabrikantTE Connectivity
€ 0,108
Each (In a Pack of 100)
Aantal stuks
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS-stocknr. 164-7991
Fabrikantnummer61761-2
FabrikantTE Connectivity
€ 75,60
1 Box of 1000
Box(es)
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
RS-stocknr. 718-7744
Fabrikantnummer41482
FabrikantTE Connectivity
€ 0,779
Each (In a Pack of 10)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 135-4648
Fabrikantnummer142241-1
FabrikantTE Connectivity
€ 768,69
1 Box of 5000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1931
Fabrikantnummer140814-2
FabrikantTE Connectivity
€ 113,64
1 Box of 1000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 680-5700
Fabrikantnummer140814-2
FabrikantTE Connectivity
€ 0,148
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1897
Fabrikantnummer142241-1
FabrikantTE Connectivity
€ 0,201
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 164-2626
Fabrikantnummer41482
FabrikantTE Connectivity
€ 0,645
Each (In a Bag of 500)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35 - 90° - -
RS-stocknr. 135-4717
Fabrikantnummer61316-1
FabrikantTE Connectivity
€ 329,50
1 Bag of 1000
Bag(s)
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 245-1725
Fabrikantnummer61316-1
FabrikantTE Connectivity
€ 0,409
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm 3D CAD Model - - -
RS-stocknr. 135-5142
Fabrikantnummer726386-2
FabrikantTE Connectivity
€ 333,47
1 Box of 5000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - Straight - -
RS-stocknr. 680-5911
Fabrikantnummer726386-2
FabrikantTE Connectivity
€ 0,106
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - Straight - -
RS-stocknr. 718-7832
Fabrikantnummer928781-2
FabrikantTE Connectivity
€ 0,16
Each (In a Pack of 25)
Aantal stuks
FASTIN-FASTON .110 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -