Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 718-7930
Fabrikantnummer63951-1
FabrikantTE Connectivity
€ 0,118
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 20.32mm Brass Tin - - 0.81mm 6.35mm
RS-stocknr. 765-0794
Fabrikantnummer63951-1
FabrikantTE Connectivity
€ 0,061
Each (On a Reel of 10000)
Aantal stuks
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS-stocknr. 136-2025
Fabrikantnummer63951-1
FabrikantTE Connectivity
€ 643,55
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.83mm - - - Uninsulated 20.32mm Brass Tin over Nickel - - 0.83mm 6.35mm
RS-stocknr. 164-0091
Fabrikantnummer725964-2
FabrikantTE Connectivity
€ 353,33
1 Bag of 1000
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 680-3114
Fabrikantnummer725964-2
FabrikantTE Connectivity
€ 0,323
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 534-929
FabrikantRS PRO
€ 0,085
Each (In a Pack of 100)
Aantal stuks
- 7.3 x 6.4mm Right Angle - M5 Uninsulated 17.8mm Brass Tin Silver 1 1mm 6.4mm
RS-stocknr. 164-8668
Fabrikantnummer62409-1
FabrikantTE Connectivity
€ 796,56
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 284-8466
Fabrikantnummer62409-1
FabrikantTE Connectivity
€ 0,099
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS-stocknr. 683-1500
Fabrikantnummer63824-1
FabrikantTE Connectivity
€ 0,052
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 161-4448
Fabrikantnummer63824-1
FabrikantTE Connectivity
€ 265,10
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 680-5927
Fabrikantnummer726389-2
FabrikantTE Connectivity
€ 0,197
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 163-9917
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
€ 1.289,95
1 Box of 10000
Box(es)
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 164-0141
Fabrikantnummer928814-1
FabrikantTE Connectivity
€ 871,77
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 681-1783
Fabrikantnummer216843-1
FabrikantTE Connectivity
€ 0,421
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS-stocknr. 117-7246
Fabrikantnummer1267
FabrikantKeystone
€ 0,107
Each (In a Bag of 100)
Aantal stuks
1200 2.79 x 0.5mm Straight - - Uninsulated 13.77mm Brass Tin - 1 0.5mm 2.79mm
RS-stocknr. 680-6019
Fabrikantnummer928814-1
FabrikantTE Connectivity
€ 0,165
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS-stocknr. 164-0092
Fabrikantnummer726389-2
FabrikantTE Connectivity
€ 2.058,66
1 Box of 10000
Box(es)
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 680-6087
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
€ 0,217
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 163-9916
Fabrikantnummer1-725996-2
FabrikantTE Connectivity
€ 1.543,16
1 Box of 10000
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS-stocknr. 173-5298
Fabrikantnummer216843-1
FabrikantTE Connectivity
€ 0,255
Each (In a Box of 1250)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
Related Products
A range of closed barrel tin plated copper ...
Description:
A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature ...
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. ...
FASTON 110 PCB mount tab terminals designed specifically ...
Description:
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...
FASTON 250 PCB mount tab terminals designed specifically ...
Description:
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...