Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-stocknr. 885-9188
FabrikantnummerDEH-9S
FabrikantCinch Connectors
€ 5,96
Each
Aantal stuks
9 Female Straight Steel Gold Flash over Nickel D - Copper Alloy - 5A 30.81 x 10.92 x 12.55mm 30.81mm 12.55mm 10.92mm
RS-stocknr. 885-8466
FabrikantnummerDDH-50S-F179
FabrikantCinch Connectors
€ 32,771
Each (In a Pack of 750)
Aantal stuks
50 Female Straight Steel Gold Flash over Nickel D - Copper Alloy - 5A 66.93 x 10.92 x 15.37mm 66.93mm 15.37mm 10.92mm
RS-stocknr. 885-6911
FabrikantnummerM24308/4-5F
FabrikantCinch Connectors
€ 79,18
Each
Aantal stuks
50 Male Straight Steel Gold over Copper, Nickel M24308 - Brass - 5A 66.93 x 10.82 x 15.37mm 66.93mm 15.37mm 10.82mm
RS-stocknr. 885-6959
FabrikantnummerM24308/2-1F
FabrikantCinch Connectors
€ 26,66
Each
Aantal stuks
9 Female Straight Steel Gold over Copper, Nickel M24308 - Phosphor Bronze - 5A 30.81 x 10.92 x 12.55mm 30.81mm 12.55mm 10.92mm
RS-stocknr. 885-7646
Fabrikantnummer40-9515HDS
FabrikantCinch Connectors
€ 1,132
Each (In a Pack of 50)
Aantal stuks
15 Female Straight Steel Gold Flash 95 - Copper Alloy - - 30.8 x 10.8 x 12.6mm 30.8mm 12.6mm 10.8mm
RS-stocknr. 885-8967
FabrikantnummerDAUH-15P-FO
FabrikantCinch Connectors
€ 1,305
Each (In a Pack of 10)
Aantal stuks
15 - Straight - - DAUH - - - - - - - -
RS-stocknr. 885-7955
FabrikantnummerDEMA9S
FabrikantCinch Connectors
€ 35,48
Each
Aantal stuks
9 Female Straight Steel Gold over Nickel DEMA - Phosphor Bronze - 5A 30.81 x 10.92 x 12.55mm 30.81mm 12.55mm 10.92mm
RS-stocknr. 885-7630
Fabrikantnummer40-9750M
FabrikantCinch Connectors
€ 2,353
Each (In a Pack of 25)
Aantal stuks
50 Male Straight Steel Gold 97 - Copper Alloy - - - - - -
RS-stocknr. 885-6955
FabrikantnummerM24308/4-3F
FabrikantCinch Connectors
€ 52,49
Each
Aantal stuks
25 Male Straight Steel Gold over Copper, Nickel M24308 - Brass - 5A 53.04 x 10.82 x 12.55mm 53.04mm 12.55mm 10.82mm
RS-stocknr. 885-7643
Fabrikantnummer40-9415HDS
FabrikantCinch Connectors
€ 0,762
Each (In a Pack of 50)
Aantal stuks
15 Female Straight Steel Gold 94 - - - - 30.8 x 16.3 x 12.6mm 30.8mm 12.6mm 16.3mm
RS-stocknr. 885-6918
FabrikantnummerM24308/4-4F
FabrikantCinch Connectors
€ 49,16
Each
Aantal stuks
37 Male Straight Steel Gold over Copper, Nickel M24308 - Brass - 5A 69.32 x 10.82 x 12.55mm 69.32mm 12.55mm 10.82mm
RS-stocknr. 885-8983
FabrikantnummerDBUH-25P-FO
FabrikantCinch Connectors
€ 2,501
Each (In a Pack of 10)
Aantal stuks
25 - Straight - - DBUH - - - - - - - -
RS-stocknr. 885-6927
FabrikantnummerM24308/2-4F
FabrikantCinch Connectors
€ 57,04
Each
Aantal stuks
37 Female Straight Steel Gold over Copper, Nickel M24308 - Phosphor Bronze - 5A 69.32 x 10.92 x 12.55mm 69.32mm 12.55mm 10.92mm
RS-stocknr. 885-8071
FabrikantnummerDCDM21SBSPN
FabrikantCinch Connectors
€ 112,677
Each (In a Pack of 15)
Aantal stuks
21 Female Right Angle Aluminium Alloy Gold Dura-Con - Copper Alloy - 3A 42.93 x 16.89 x 7.82mm 42.93mm 7.82mm 16.89mm
RS-stocknr. 885-8462
FabrikantnummerDBUH-25S-FO
FabrikantCinch Connectors
€ 2,34
Each (In a Pack of 10)
Aantal stuks
25 Female Straight Steel Gold Flash, Gold over Nickel DBUH - Copper Alloy - 5A 53.04 x 10.92 x 12.55mm 53.04mm 12.55mm 10.92mm
RS-stocknr. 885-7728
FabrikantnummerDD-50P-F179
FabrikantCinch Connectors
€ 29,52
Each
Aantal stuks
50 Male Straight Steel Gold Flash over Nickel D - Copper Alloy - 5A 66.93 x 10.82 x 15.37mm 66.93mm 15.37mm 10.82mm
RS-stocknr. 885-9059
FabrikantnummerDEUH-9S-FO
FabrikantCinch Connectors
€ 5,04
Each
Aantal stuks
9 Female Straight Steel Gold Flash, Gold over Nickel DEUH - Copper Alloy - 5A 30.81 x 10.92 x 12.55mm 30.81mm 12.55mm 10.92mm
RS-stocknr. 885-7722
FabrikantnummerM24308/1-2F
FabrikantCinch Connectors
€ 36,67
Each
Aantal stuks
15 Female Straight Steel Gold over Copper, Nickel M24308 - Phosphor Bronze - 5A 39.14 x 10.92 x 12.55mm 39.14mm 12.55mm 10.92mm
RS-stocknr. 885-9043
FabrikantnummerDEUH-9P
FabrikantCinch Connectors
€ 5,07
Each
Aantal stuks
9 Male Straight Steel Gold Flash, Gold over Nickel DEUH - Copper Alloy - 5A 30.81 x 10.72 x 12.55mm 30.81mm 12.55mm 10.72mm
RS-stocknr. 885-7148
FabrikantnummerM24308/4-2F
FabrikantCinch Connectors
€ 38,07
Each
Aantal stuks
15 Male Straight Steel Gold over Copper, Nickel M24308 - Brass - 5A 39.14 x 10.72 x 12.55mm 39.14mm 12.55mm 10.72mm