D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 291-6301
FabrikantnummerFMK2
FabrikantFCT
€ 7,64
Each
Aantal stuks
15 A Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 291-6187
FabrikantnummerFMK1G / 1727040096
FabrikantFCT
€ 6,34
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6294
FabrikantnummerFMK1 / 1727040095
FabrikantFCT
€ 5,83
Each
Aantal stuks
9 E Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 812-6245
FabrikantnummerFKC1AE
FabrikantFCT
€ 4,71
Each
Aantal stuks
9 E ABS Angled - Silver Nickel Yes - FKC
RS-stocknr. 291-6200
FabrikantnummerFMK2G-K201 / 1731110060
FabrikantFCT
€ 5,45
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6317
FabrikantnummerFMK2-K201 / 1731110061
FabrikantFCT
€ 6,20
Each
Aantal stuks
15 A Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 100-7383
FabrikantnummerFMH1-4381 / 1731110365
FabrikantFCT
€ 5,65
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - FMH
RS-stocknr. 291-6244
FabrikantnummerFMK4G / 1727040102
FabrikantFCT
€ 10,00
Each
Aantal stuks
37 C Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6193
FabrikantnummerFMK2G / 1727040098
FabrikantFCT
€ 6,16
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 100-7456
FabrikantnummerFKH2-5779 / 1731110496
FabrikantFCT
€ 2,96
Each
Aantal stuks
15 A ABS, PC Straight - Black - - - FKH
RS-stocknr. 100-7440
FabrikantnummerFKH1-5779 / 1731110495
FabrikantFCT
€ 2,42
Each
Aantal stuks
9 E ABS, PC Straight - Black - - - FKH
RS-stocknr. 195-7222
FabrikantnummerFWH2AE / 1727040107
FabrikantFCT
€ 17,47
Each
Aantal stuks
15 A ABS, PC Straight - Silver Nickel Yes IP67 FWH
RS-stocknr. 764-9719
FabrikantnummerFKI1 / 1731110432
FabrikantFCT
€ 4,43
Each
Aantal stuks
9 E PET Angled - Black - - - FKI
RS-stocknr. 291-6216
FabrikantnummerFMK3G / 1727040100
FabrikantFCT
€ 6,71
Each
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 764-9693
FabrikantnummerFKI1A / 1731110433
FabrikantFCT
€ 5,56
Each
Aantal stuks
9 E PET Angled - Silver Nickel - - FKI
RS-stocknr. 195-7200
FabrikantnummerFWH3E / 1731100018
FabrikantFCT
€ 13,87
Each
Aantal stuks
25 B ABS, PC Straight - Black - Yes IP67 FWH
RS-stocknr. 291-6266
FabrikantnummerFMK5G / 1727040104
FabrikantFCT
€ 11,17
Each
Aantal stuks
50 D Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 812-6450
FabrikantnummerFWA3GE
FabrikantFCT
€ 17,67
Each
Aantal stuks
25 B ABS, PC Straight - Black - Yes IP67 FWA
RS-stocknr. 812-6264
FabrikantnummerFKC3A / 1731110332
FabrikantFCT
€ 7,73
Each
Aantal stuks
25 B ABS Angled - Silver Nickel Yes - FKC
RS-stocknr. 812-6242
FabrikantnummerFKC1GA / 1731110235
FabrikantFCT
€ 6,96
Each
Aantal stuks
9 E ABS Straight - Silver Nickel Yes - FKC