D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 301-6828
FabrikantRS PRO
€ 2,81
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS-stocknr. 485-215
FabrikantRS PRO
€ 10,63
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS-stocknr. 301-6812
FabrikantRS PRO
€ 2,07
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS-stocknr. 311-5694
FabrikantRS PRO
€ 5,47
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS-stocknr. 311-5723
FabrikantRS PRO
€ 6,68
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS-stocknr. 251-554
FabrikantRS PRO
€ 5,69
Each
Aantal stuks
Female - Gold over Nickel - - 12 AWG Power - - - - - 20A Solder
RS-stocknr. 311-5701
FabrikantRS PRO
€ 5,38
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS-stocknr. 481-471
FabrikantRS PRO
€ 0,616
Each (In a Pack of 10)
Aantal stuks
Male Copper Alloy Gold, Tin 12mΩ - 28 → 24 AWG - - 28AWG - - 24AWG 5A Crimp
RS-stocknr. 481-140
FabrikantRS PRO
€ 0,21
Each (In a Pack of 10)
Aantal stuks
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS-stocknr. 485-209
FabrikantRS PRO
€ 13,13
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS-stocknr. 481-178
FabrikantRS PRO
€ 0,306
Each (In a Pack of 300)
Aantal stuks
Female Copper Alloy Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS-stocknr. 251-526
FabrikantRS PRO
€ 8,67
Each
Aantal stuks
Female - Gold over Nickel - - 16 AWG Power - - - - - 10A Solder
RS-stocknr. 481-156
FabrikantRS PRO
€ 0,267
Each (In a Pack of 10)
Aantal stuks
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS-stocknr. 481-500
FabrikantRS PRO
€ 0,584
Each (In a Pack of 10)
Aantal stuks
Female Copper Alloy - 12mΩ - 32 → 22 AWG - - 32AWG - - 22AWG 5A Solder
RS-stocknr. 311-5717
FabrikantRS PRO
€ 6,85
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS-stocknr. 311-5773
FabrikantRS PRO
€ 4,50
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder
RS-stocknr. 251-560
FabrikantRS PRO
€ 5,91
Each
Aantal stuks
Female - - - - RG178 B/U Coaxial - - - - - - -
RS-stocknr. 251-548
FabrikantRS PRO
€ 5,30
Each
Aantal stuks
Female - Gold over Nickel - - 14 AWG Power - - - - - 15A Solder
RS-stocknr. 301-6834
FabrikantRS PRO
€ 2,95
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 1mΩ - - Power - - - - - 20A Solder
RS-stocknr. 311-5767
FabrikantRS PRO
€ 1,86
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder