D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 812-6434
FabrikantnummerFMS002P102
FabrikantFCT
€ 4,82
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 2.7mΩ - - Pin - - FMS - - 2A Crimp
RS-stocknr. 309-4137
FabrikantnummerFME010P102
FabrikantFCT
€ 9,19
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - - Coaxial - - FME - - 2A Solder
RS-stocknr. 311-5751
FabrikantnummerFMP005S103 / 1727040154
FabrikantFCT
€ 3,48
Each
Aantal stuks
Female Copper Alloy Gold over Nickel - - 16 → 20 AWG Power - - FMP - - 10A Solder
RS-stocknr. 812-6220
FabrikantnummerFK20PL-08V_0100
FabrikantFCT
€ 0,281
Each (In a Pack of 100)
Aantal stuks
Male - Gold over Nickel - - 24 → 20 AWG Pin - - FK20PL - - - Crimp
RS-stocknr. 311-5739
FabrikantnummerFMP005P103
FabrikantFCT
€ 2,92
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - 16 → 20 AWG Power - - FMP - - 10A Solder
RS-stocknr. 812-6425
FabrikantnummerFMP007P105 / 1727040187
FabrikantFCT
€ 2,08
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 1mΩ - 12 → 8 AWG Pin - - FMP - - 40A Solder
RS-stocknr. 812-6232
FabrikantnummerFK20SL-08V_0100
FabrikantFCT
€ 0,595
Each (In a Pack of 100)
Aantal stuks
Female - Gold over Nickel - - 24 → 20 AWG Socket - - FK20SL - - 5A Crimp
RS-stocknr. 812-6431
FabrikantnummerFMP053S103
FabrikantFCT
€ 3,80
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 1mΩ - 12 → 10 AWG Socket - - FMP - - 30A Crimp
RS-stocknr. 124-3539
FabrikantnummerFMX003P102 / 1731120054
FabrikantFCT
€ 4,15
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 812-6438
FabrikantnummerFMS002S102
FabrikantFCT
€ 4,98
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 2.7mΩ - - Socket - - FMS - - 2A Crimp
RS-stocknr. 812-6403
FabrikantnummerFME008P102 / 1727040129
FabrikantFCT
€ 8,79
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 2.7mΩ - - Pin - - FME - - 2A PCB
RS-stocknr. 812-6412
FabrikantnummerFMP003P204
FabrikantFCT
€ 2,34
Each
Aantal stuks
Male Copper Alloy Gold over Nickel Phosphorous 1mΩ - - Pin - - FMP - - 10 → 40A Crimp
RS-stocknr. 309-4187
FabrikantnummerFME005P102
FabrikantFCT
€ 6,96
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - - Coaxial - - FME - - 2A Solder
RS-stocknr. 124-3567
FabrikantnummerFME001S102 / 1731120194
FabrikantFCT
€ 5,52
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 270-6671
FabrikantnummerFMP008P104 / 1731120079
FabrikantFCT
€ 2,64
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - - Coaxial - - FMP - - 20A Solder
RS-stocknr. 812-6406
FabrikantnummerFME008S102 / 1727040132
FabrikantFCT
€ 8,77
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 2.7mΩ - - Socket - - FME - - 2A PCB
RS-stocknr. 309-4159
FabrikantnummerFME010S102 / 1731120049
FabrikantFCT
€ 5,79
Each
Aantal stuks
Female Copper Alloy Gold over Nickel - - - Coaxial - - FME - - 2A Solder
RS-stocknr. 270-6687
FabrikantnummerFMP009P104 / 1731120081
FabrikantFCT
€ 3,07
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - - Coaxial - - FMP - - 40A Solder
RS-stocknr. 812-6428
FabrikantnummerFMP007S105 / 1727040188
FabrikantFCT
€ 2,03
Each
Aantal stuks
Female Copper Alloy Gold over Nickel 1mΩ - 12 → 8 AWG Socket - - FMP - - 40A Solder
RS-stocknr. 812-6422
FabrikantnummerFMP053P103
FabrikantFCT
€ 2,82
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 1mΩ - 12 → 10 AWG Pin - - FMP - - 30A Crimp