Edge Connectors

Edge ConnectorsAn edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socketFeatures of an Edge ConnectorHousings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being insertedContacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosionTermination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCBVariationsEdge connectors vary in terms of the following:Rows: Edge connectors are available with one or 2 rows of contactsPitch: Edge connectors are available with a range of contact pitchesNumber of Contacts: Edge connectors are available with different numbers of contactsOrientation: Edge connectors are available with a vertical or right angle mounting orientation.ApplicationsEdge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS-stocknr. 859-9413
Fabrikantnummer89898-307LF
FabrikantAmphenol FCI
€ 1,45
Each (In a Pack of 10)
Aantal stuks
Straight Female 14 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS-stocknr. 162-1982
Fabrikantnummer10018783-10113TLF
FabrikantAmphenol FCI
€ 1,072
Each (In a Tray of 30)
Aantal stuks
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS-stocknr. 162-1978
Fabrikantnummer10025026-10101TLF
FabrikantAmphenol FCI
€ 4,136
Each (In a Tray of 50)
Aantal stuks
Straight Female 64 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS-stocknr. 615-9530
Fabrikantnummer10018783-10113TLF
FabrikantAmphenol FCI
€ 1,244
Each (In a Pack of 5)
Aantal stuks
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS-stocknr. 182-2516
Fabrikantnummer10035388-102LF
FabrikantAmphenol FCI
€ 12,90
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-2883
Fabrikantnummer91601-318LF
FabrikantAmphenol FCI
€ 1,578
Each (In a Tube of 288)
Aantal stuks
Vertical Female 18 1 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac - Dubox
RS-stocknr. 859-9952
Fabrikantnummer10061913-102CLF
FabrikantAmphenol FCI
€ 4,73
Each
Aantal stuks
Straight Female 98 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy 1.1A - 300 V ac Glass Filled Nylon -
RS-stocknr. 859-9817
Fabrikantnummer89898-314LF
FabrikantAmphenol FCI
€ 2,44
Each (In a Pack of 256)
Aantal stuks
Straight Female 28 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS-stocknr. 182-3009
Fabrikantnummer71609-317LF
FabrikantAmphenol FCI
€ 4,40
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 720-3638
Fabrikantnummer10061913-111TLF
FabrikantAmphenol FCI
€ 1,452
Each (In a Pack of 5)
Aantal stuks
Straight Female 64 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS-stocknr. 162-1972
Fabrikantnummer10039755-10101TLF
FabrikantAmphenol FCI
€ 2,564
Each (In a Tray of 84)
Aantal stuks
Straight Female 64 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS-stocknr. 860-2607
Fabrikantnummer89898-326LF
FabrikantAmphenol FCI
€ 7,27
Each
Aantal stuks
Straight Female 52 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - 1 kV ac Glass Filled Thermoplastic -
RS-stocknr. 182-2257
Fabrikantnummer10035388-102LF
FabrikantAmphenol FCI
€ 8,879
Each (In a Tray of 126)
Aantal stuks
Right Angle Female 50 2 2.54mm Through Hole Solder Gold over Nickel Copper Alloy 7A - 1 kV ac - -
RS-stocknr. 720-3635
Fabrikantnummer10061913-113TLF
FabrikantAmphenol FCI
€ 2,52
Each (In a Pack of 5)
Aantal stuks
Straight Female 164 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS-stocknr. 859-9968
Fabrikantnummer71609-318LF
FabrikantAmphenol FCI
€ 4,29
Each
Aantal stuks
Right Angle Female 36 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS-stocknr. 182-2187
Fabrikantnummer10058835-1001LF
FabrikantAmphenol FCI
€ 4,97
Each (In a Tray of 128)
Aantal stuks
- Male 170 2 0.75mm Surface Mount Solder Gold Copper Alloy 1A - 12 V ac LCP UTCA
RS-stocknr. 860-2575
Fabrikantnummer10025026-10003TLF
FabrikantAmphenol FCI
€ 5,51
Each
Aantal stuks
Straight Female 164 2 1mm Straddle Mount Solder Gold over Nickel Phosphor Bronze 1.1A - 300 V ac Glass Filled Nylon -
RS-stocknr. 859-9993
Fabrikantnummer89898-315LF
FabrikantAmphenol FCI
€ 2,99
Each
Aantal stuks
Straight Female 30 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS-stocknr. 170-8832
Fabrikantnummer10061913-112TLF
FabrikantAmphenol FCI
€ 1,776
Each (In a Tray of 40)
Aantal stuks
Straight Female 98 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS-stocknr. 182-2896
Fabrikantnummer71609-317LF
FabrikantAmphenol FCI
€ 3,097
Each (In a Tube of 156)
Aantal stuks
Right Angle Female 34 2 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac Glass Filled Thermoplastic Dubox