Micro USB Connectors

Micro USB Connectors are a miniaturized version of the normal/standard USB connector (Universal standard bus). These connectors are becoming more and more popular as they are designed for smaller devices like phones and mp3 players etc.

Although these connectors are miniaturized in size they still allow high-speed data transfer. The Micro USB has now been adopted by most manufacturers worldwide ( with the exception of apple ) The micro USB is now scheduled to replace mini USB connectors in many different types of portable devices, including cell phones and PDA's.

Applications

- Mobile phones

- PDA

- Digital Cameras

- Digital video cameras

- Vehicle battery chargers

- Photo printers

Types of USB Connectors

Type A -This type is flat, with a rectangular interface that is found on most USB cables. This interface holds the connection in place by friction which makes it very easy for users to connect and disconnect.

Type B - This type is almost square, found on powered devices that connect to a computer ie scanner or printer.

...
Lees meer Lees minder

Filters

1 - 20 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Body Orientation USB Version Current Rating IP Rating Voltage Rating Series Contact Material Termination Method Minimum Operating Temperature Maximum Operating Temperature Series Number
RS-stocknr. 162-2015
Fabrikantnummer10103592-0001LF
FabrikantAmphenol FCI
€ 414,29
1 Reel of 1500
Reel(s)
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 714-2334
Fabrikantnummer10103592-0001LF
FabrikantAmphenol FCI
€ 0,49
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 173-8645
Fabrikantnummer10104110-0001LF
FabrikantAmphenol FCI
€ 0,353
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 714-2344
Fabrikantnummer10104110-0001LF
FabrikantAmphenol FCI
€ 0,656
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 702-5475
Fabrikantnummer47346-0001
FabrikantMolex
€ 0,788
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1A - 30 V ac - Copper Alloy Solder -20°C +85°C 47352
RS-stocknr. 173-8676
Fabrikantnummer10103594-0001LF
FabrikantAmphenol FCI
€ 0,299
Each (On a Reel of 1500)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 179-6481
Fabrikantnummer47346-0001-TR500
FabrikantMolex
€ 0,608
Each (On a Reel of 500)
Aantal stuks
Female Surface Mount Micro-B USB 2.0 Right Angle 2.0 1 A, 1.8 A - 30 V ac - Copper Alloy Solder -30°C +85°C 47346
RS-stocknr. 714-2347
Fabrikantnummer10103594-0001LF
FabrikantAmphenol FCI
€ 0,612
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 896-7419
Fabrikantnummer47642-0001
FabrikantMolex
€ 0,646
Each (In a Pack of 5)
Aantal stuks
Female Through Hole B Right Angle - 1.8A - 30 V ac 47642 Copper Alloy Solder Tab -30°C +85°C -
RS-stocknr. 122-5099
Fabrikantnummer629105150521
FabrikantWurth Elektronik
€ 1,65
Each
Aantal stuks
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 172-5335
Fabrikantnummer629105150521
FabrikantWurth Elektronik
€ 1,164
Each (On a Reel of 550)
Aantal stuks
Female Surface Mount B Horizontal 2.0 3A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 111-6751
FabrikantRS PRO
€ 18,27
Each
Aantal stuks
Female Panel Mount - - - - IP67 - GTC Sealed Copper Alloy - - - GTC Sealed
RS-stocknr. 912-5114
FabrikantnummerPXP4043/B
FabrikantBulgin
€ 14,43
Each
Aantal stuks
Female Panel Mount Micro B Straight 2.0 1A - 30 V ac, 42 V dc Buccaneer Copper Alloy Crimp -40°C +70°C 4000
RS-stocknr. 172-5327
Fabrikantnummer614105150721
FabrikantWurth Elektronik
€ 1,121
Each (On a Reel of 1500)
Aantal stuks
Female Through Hole B Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 122-5097
Fabrikantnummer614105150721
FabrikantWurth Elektronik
€ 1,57
Each
Aantal stuks
Female Through Hole B Vertical 2.0 1.8A - 30 V ac WR-COM Copper Alloy Solder -40°C +85°C -
RS-stocknr. 714-2353
Fabrikantnummer10104111-0001LF
FabrikantAmphenol FCI
€ 0,69
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 848-6764
Fabrikantnummer105017-0001
FabrikantMolex
€ 0,69
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount B Right Angle - 1.8A - 30 V ac - Copper Alloy Solder -30°C +85°C 105017
RS-stocknr. 162-2014
Fabrikantnummer10104111-0001LF
FabrikantAmphenol FCI
€ 0,369
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount AB Right Angle 2.0 1.8A - 100 V ac - Copper Alloy Solder - - -
RS-stocknr. 813-5766
Fabrikantnummer2173157-3
FabrikantTE Connectivity
€ 3,05
Each
Aantal stuks
Female Surface Mount B Right Angle 2.0 1 A, 1.8 A - 30 V B Copper Alloy Solder -30°C +85°C -
RS-stocknr. 164-3177
Fabrikantnummer2173157-3
FabrikantTE Connectivity
€ 2,147
Each (On a Reel of 8000)
Aantal stuks
Female Surface Mount B Right Angle 2.0 1 A, 1.8 A - 30 V B Copper Alloy Solder -30°C +85°C -
Related Products
Glenair micro D Pigtail single row connectors come ...
Description:
Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form ...
From Rosenberger, a range of USB-A 2.0 to ...
Description:
From Rosenberger, a range of USB-A 2.0 to USB Micro-B magnetic adapter cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking Micro USB-B adapter ensuring reliable connection and disconnection of highly sensitive equipment. The special breakaway feature ...
From Rosenberger, a range of USB-A 2.0 male ...
Description:
From Rosenberger, a range of USB-A 2.0 male to female magnetic adaptors and Micro USB-B magnetic adaptors. The magnetic adaptors allow interconnection between USB interfaces providing solutions for consumer and industrial devices. Adapter 137-3225 can be used with cables 137-3226 ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series for superior quality waterproof Micro USB-AB adapters. The IP68 connector shells are constructed from copper alloy with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. ...