PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Lees meer Lees minder

Filters

1 - 20 van 1926 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-stocknr. 674-0971
FabrikantnummerA-HDF 15 A-KG/T
FabrikantASSMANN WSW
€ 1,38
Each
Aantal stuks
15 Female Right Angle Through Hole 1.98mm - - - - 3A - PBT 250 V ac 30.8mm
RS-stocknr. 113-5932
FabrikantnummerA-HDF 15 A-KG/T
FabrikantASSMANN WSW
€ 0,701
Each (In a Bag of 90)
Aantal stuks
15 Female Right Angle Through Hole 1.98mm - - - - 3A - PBT 250 V ac 30.8mm
RS-stocknr. 795-0735
Fabrikantnummer5749721-7
FabrikantTE Connectivity
€ 9,44
Each
Aantal stuks
68 - Straight - 1.27mm - - - Latchblocks - - - - -
RS-stocknr. 164-3396
Fabrikantnummer5749721-7
FabrikantTE Connectivity
€ 9,433
Each (In a Tube of 8)
Aantal stuks
68 - Straight - 1.27mm - - - Latchblocks - - - - -
RS-stocknr. 542-8087
FabrikantnummerD37S13A4GV00LF
FabrikantAmphenol FCI
€ 4,87
Each
Aantal stuks
37 Female Right Angle Through Hole 2.76mm - - - - 5A - - 300 V ac 69.32mm
RS-stocknr. 446-5164
Fabrikantnummer5747844-4
FabrikantTE Connectivity
€ 2,15
Each
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts - - Thermoplastic - 30.81mm
RS-stocknr. 787-3959
FabrikantnummerMHDD9-M-T-B-M
FabrikantMH Connectors
€ 1,15
Each
Aantal stuks
9 Male Straight PCB Mount 2.77mm - - - - - - Steel - 30.81mm
RS-stocknr. 740-7281
Fabrikantnummer09670095654
FabrikantHARTING
€ 4,53
Each
Aantal stuks
9 Male Straight Through Hole 2.74mm - - - - 7.5A - Steel - 31.2mm
RS-stocknr. 923-1922
Fabrikantnummer09670095654
FabrikantHARTING
€ 3,622
Each (In a Box of 100)
Aantal stuks
9 Male Straight Through Hole 2.74mm - - - - 7.5A - Steel - 31.2mm
RS-stocknr. 121-7370
FabrikantnummerDE09S364TLF
FabrikantAmphenol FCI
€ 0,767
Each (In a Box of 100)
Aantal stuks
9 Female Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 30.43mm
RS-stocknr. 692-8002
Fabrikantnummer09684637812
FabrikantHARTING
€ 5,09
Each
Aantal stuks
37 Male Right Angle Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6.5A - Steel - 69.4mm
RS-stocknr. 251-712
FabrikantnummerDE09S364TLF
FabrikantAmphenol FCI
€ 1,15
Each
Aantal stuks
9 Female Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 30.43mm
RS-stocknr. 795-2289
Fabrikantnummer5747497-4
FabrikantTE Connectivity
€ 21,70
Each
Aantal stuks
50 Male Right Angle PCB Mount 2.768mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 2.635in
RS-stocknr. 164-3392
Fabrikantnummer5747497-4
FabrikantTE Connectivity
€ 21,70
Each (In a Tube of 7)
Aantal stuks
50 Male Right Angle PCB Mount 2.768mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 2.635in
RS-stocknr. 251-289
FabrikantRS PRO
€ 5,30
Each
Aantal stuks
37 Female Right Angle Through Hole 2.76mm - - - Female Screw Lock, 4-40 UNC 5A - - 300 V ac 69.32mm
RS-stocknr. 135-5173
Fabrikantnummer2-5174339-5
FabrikantTE Connectivity
€ 9,885
Each (In a Tray of 70)
Aantal stuks
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS-stocknr. 692-7998
Fabrikantnummer09654626813
FabrikantHARTING
€ 10,32
Each
Aantal stuks
37 Male Right Angle Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Female Screwlocks 7.5A - Steel - 69.7mm
RS-stocknr. 718-3584
Fabrikantnummer2-5174339-5
FabrikantTE Connectivity
€ 14,21
Each
Aantal stuks
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS-stocknr. 674-0849
FabrikantnummerA-DS 25 A/KG-T2
FabrikantASSMANN WSW
€ 1,30
Each (In a Pack of 5)
Aantal stuks
25 Male Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks 3A - PBT 250 V ac 53.04mm
RS-stocknr. 692-7923
Fabrikantnummer09662526616
FabrikantHARTING
€ 5,35
Each
Aantal stuks
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 39.5mm
Related Products
Standard Edge II 2.54 mm high current card ...
Description:
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The ...
Compatible with MIL 24308 connectorsHigh reliability and military ...
Description:
Compatible with MIL 24308 connectorsHigh reliability and military performanceLow contact resistanceMonobloc moisture resistantHigh temperature withstand insulatorCable/panel mount versions illustratedOriginal D also available in straight and 90° PCB versionsFor suitable hole cutters see stock no. 477-8690.
FCI’s D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, ...
WR-DSUB series High Density PCB, right angle through ...
Description:
WR-DSUB series High Density PCB, right angle through hole mount D-sub socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount HD socket connectors have a black UL94-V0 PBT insulator with a steel tin plated shell and board ...