PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Lees meer Lees minder

Filters

41 - 60 van 1883 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-stocknr. 736-1532
Fabrikantnummer10090928-P154XLF
FabrikantAmphenol FCI
€ 2,10
Each
Aantal stuks
15 Male Straight Through Hole 2.29mm - - - - 2.5A - Thermoplastic 250 V 30.81mm
RS-stocknr. 718-3610
Fabrikantnummer5747846-3
FabrikantTE Connectivity
€ 6,25
Each
Aantal stuks
25 Female Right Angle Through Hole 2.76mm - - - Threaded Insert, 4-40 UNC - - Thermoplastic - 53mm
RS-stocknr. 787-3987
FabrikantnummerMHDD15-F-T-B-M-R
FabrikantMH Connectors
€ 2,21
Each
Aantal stuks
15 Female Right Angle PCB Mount 2.77mm - - - - - - Steel - 39.14mm
RS-stocknr. 170-2624
FabrikantnummerL17H2220131
FabrikantAmphenol
€ 3,10
Each (In a Bag of 45)
Aantal stuks
9 Female Right Angle Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Female Screwlocks 3A - Steel 250 V ac 30.84mm
RS-stocknr. 121-7340
FabrikantnummerD37S13A4GX00LF
FabrikantAmphenol FCI
€ 2,519
Each (In a Tray of 15)
Aantal stuks
37 Female Right Angle Through Hole 2.76mm - - - 4-40 UNC Inserts 5A - - 300 V ac -
RS-stocknr. 787-3919
FabrikantnummerMHDD9-F-T-B-S
FabrikantMH Connectors
€ 1,15
Each
Aantal stuks
9 Female Straight PCB Mount 2.77mm - - - - - - Steel - 30.81mm
RS-stocknr. 692-7853
Fabrikantnummer09662516512
FabrikantHARTING
€ 4,35
Each
Aantal stuks
15 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - Steel - 39.5mm
RS-stocknr. 666-1140
Fabrikantnummer09564517500
FabrikantHARTING
€ 9,81
Each
Aantal stuks
62 Female Straight Through Hole 2.41mm - - - - 2A - Metal - 69.4mm
RS-stocknr. 674-0981
FabrikantnummerA-HDS 15 A-KG/T
FabrikantASSMANN WSW
€ 2,17
Each
Aantal stuks
15 Male Right Angle Through Hole 2.29mm - - - - 3A - PBT - 30.8mm
RS-stocknr. 923-0506
Fabrikantnummer09561517500
FabrikantHARTING
€ 2,382
Each (In a Box of 100)
Aantal stuks
15 Female Straight Through Hole 2.29mm - - - - 2A - Steel - 31.3mm
RS-stocknr. 863-3305
FabrikantnummerID09S33E4GV00LF
FabrikantAmphenol FCI
€ 0,876
Each (In a Pack of 25)
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - - Female Screw Lock, 4-40 UNC - - Steel 300 V 30.81mm
RS-stocknr. 161-4893
Fabrikantnummer5-338168-2
FabrikantTE Connectivity
€ 3,525
Each (In a Tray of 55)
Aantal stuks
9 Male Right Angle Through Hole 2.74mm - - - Mounting Holes - - - - 31.19mm
RS-stocknr. 615-6159
FabrikantnummerL77SD AH15S OL2 RM5
FabrikantAmphenol
€ 1,28
Each
Aantal stuks
15 Female Straight Panel Mount 2.74mm - - - Threaded Insert, 4-40 UNC 5A - Thermoplastic 250 V ac 39.24mm
RS-stocknr. 171-1370
Fabrikantnummer121073-2157 D
FabrikantITT Cannon
€ 5,616
Each (In a Pack of 56)
Aantal stuks
25 Female Straight Through Hole 2.8mm - - - - 5A - Thermoplastic - 53.04mm
RS-stocknr. 666-1134
Fabrikantnummer09561517500
FabrikantHARTING
€ 2,97
Each
Aantal stuks
15 Female Straight Through Hole 2.29mm - - - - 2A - Steel - 31.3mm
RS-stocknr. 162-0547
FabrikantnummerL77SD AH15S OL2 RM5
FabrikantAmphenol
€ 1,076
Each (In a Bag of 70)
Aantal stuks
15 Female Straight Panel Mount 2.74mm - - - Threaded Insert, 4-40 UNC 5A - Thermoplastic 250 V ac 39.24mm
RS-stocknr. 787-3947
FabrikantnummerMHDD25-M-T-B-S-R
FabrikantMH Connectors
€ 1,55
Each
Aantal stuks
25 Male Right Angle PCB Mount 2.77mm - - - - - - Steel - 53.04mm
RS-stocknr. 923-5072
Fabrikantnummer09662516512
FabrikantHARTING
€ 3,482
Each (In a Box of 100)
Aantal stuks
15 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 6A - Steel - 39.5mm
RS-stocknr. 485-057
FabrikantnummerFM13W3P5-K120
FabrikantFCT
€ 9,71
Each
Aantal stuks
3 (Power), 10 (Signal) Male Right Angle Through Hole - - - - - 5A - Steel - 53mm
RS-stocknr. 472-758
FabrikantRS PRO
€ 2,73
Each (In a Pack of 5)
Aantal stuks
9 Male Straight Through Hole 2.74mm - - - - 5A - PET 750 V ac 30.81mm
Related Products
A range of Terminal Position Assurance (TPA) accessories ...
Description:
A range of Terminal Position Assurance (TPA) accessories for use with TE Connectivity Val-U-Lok housings. The TPA provides an audible and tactile click when inserted into the loaded housing. Each row of the housing requires a TPA so two need ...
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal ...
Description:
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions. Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane ...
Brought to you by ITT Cannon, this DL ...
Description:
Brought to you by ITT Cannon, this DL series of high density connectors are zero insertion force (ZIF). The DL series connectors will mate and lock together using the appropriate actuating handle fitted to the cam shaft in the plug ...
Harting DIN 41612 Type C backplane signal connectors ...
Description:
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...