Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

61 - 80 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 648-3518
Fabrikantnummer2708119
FabrikantPhoenix Contact
€ 52,98
Each
Aantal stuks
Male to Female 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 100mA 50 V 58 x 39.4 x 16.6mm Cable Mount - SUBCON-PLUS-CAN/PG 16.6mm
RS-stocknr. 729-6457
Fabrikantnummer40-1292122
FabrikantProvertha
€ 66,86
Each
Aantal stuks
Male 9 35 ° - - - Zinc Alloy - - 67.7 x 47.1 x 16.8mm Cable Mount - - 16.8mm
RS-stocknr. 801-8964
Fabrikantnummer2744241
FabrikantPhoenix Contact
€ 104,77
Each
Aantal stuks
Female 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
RS-stocknr. 729-6450
Fabrikantnummer40-1391122
FabrikantProvertha
€ 42,79
Each
Aantal stuks
Male 9 Right Angle - - - Zinc Alloy - - 59 x 45 x 16.8mm Cable Mount - - 16.8mm
RS-stocknr. 311-8407
Fabrikantnummer104320
FabrikantERNI
€ 40,02
Each
Aantal stuks
Female 9 Right Angle - - - - - - 64.6 x 16 x 47.4mm - - - 47.4mm
RS-stocknr. 170-2607
FabrikantnummerL77DE09SST2
FabrikantAmphenol
€ 13,35
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 190-2090
Fabrikantnummer2311797
FabrikantPhoenix Contact
€ 44,35
Each
Aantal stuks
Female 9 35 ° - - - ABS 100mA 50 V 58.2 x 17 x 31.5mm Cable Mount - - 31.5mm
RS-stocknr. 801-9119
Fabrikantnummer2708999
FabrikantPhoenix Contact
€ 43,25
Each
Aantal stuks
Female 9 35 ° - - - Metal Plated ABS 100mA 50 V 75 x 16.6 x 39.4mm Cable Mount - SUBCON-PLUS 39.4mm
RS-stocknr. 648-3489
Fabrikantnummer2744267
FabrikantPhoenix Contact
€ 42,37
Each
Aantal stuks
Female 9 Straight - - - Metal Plated ABS 100mA 50 V 60 x 44 x 16mm Cable Mount - SUBCON-PLUS 16mm
RS-stocknr. 242-8595
Fabrikantnummer103659
FabrikantERNI
€ 25,11
Each
Aantal stuks
Male 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 290-1494
Fabrikantnummer103663
FabrikantERNI
€ 86,98
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 729-6488
Fabrikantnummer40-1392132
FabrikantProvertha
€ 51,06
Each
Aantal stuks
Female 9 Straight 13mm - - Zinc Alloy - - 53.6 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 324-9387
Fabrikantnummer2761871
FabrikantPhoenix Contact
€ 76,81
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - SUBCON-PLUS F3 16mm
RS-stocknr. 242-8488
Fabrikantnummer103658
FabrikantERNI
€ 66,91
Each
Aantal stuks
Male 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 170-2608
FabrikantnummerL77DE09SST4
FabrikantAmphenol
€ 9,481
Each (In a Bag of 25)
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 801-8933
Fabrikantnummer2744018
FabrikantPhoenix Contact
€ 80,33
Each
Aantal stuks
Male 9 35 ° - - - Metal Plated ABS 100mA 50 V 60 x 16 x 44mm Cable Mount - SUBCON-PLUS 44mm
RS-stocknr. 615-6137
FabrikantnummerL77DE09SST4
FabrikantAmphenol
€ 11,63
Each
Aantal stuks
Female 9 Straight - Bronze Gold Steel 7.5A 300 V ac - Panel Mount - - -
RS-stocknr. 667-0006
Fabrikantnummer2315094
FabrikantPhoenix Contact
€ 80,15
Each
Aantal stuks
- - - - - - - - - - - - VIP-3/SC/FLK60 -
RS-stocknr. 729-6447
Fabrikantnummer40-1191122
FabrikantProvertha
€ 57,85
Each
Aantal stuks
Male 9 Straight - - - Zinc Alloy - - 83.3 x 31 x 14.8mm Cable Mount - - 14.8mm
RS-stocknr. 729-6466
Fabrikantnummer40-1392122
FabrikantProvertha
€ 63,94
Each
Aantal stuks
Male 9 Right Angle - - - Zinc Alloy - - 58.8 x 45 x 16.8mm Cable Mount - - 16.8mm
Related Products
DFR Series IDC D-Sub plug connectors for use ...
Description:
DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and ...
DFR Series IDC D-Sub receptacle connectors for use ...
Description:
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and ...
FCI’s D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, ...
FCI's D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, ...