Screw Terminal D-sub Connectors

Screw terminal D-sub connectors are a type of electrical connectorwhere the wire or cable is held and joined to the connector by the tightening of a screw.

They're most commonly used in building wiring for the distribution of electricity, for example connecting electrical switches to the mains, or to connect major appliances such as ovens.

How do screw terminal D-sub connectors work?

To use your screw terminal D-sub connector, you first need to strip the end of your wire of insulation and then insert it under the head of the screw or into the terminal. Depending on the design, a flat-blade or cross-blade screwdriverhex key or other tool may be required to tighten the connection for reliability and resilience.

Features and benefits of screw terminal D-sub connectors

Screw terminal D-sub connectors have a D-shaped shell that's commonly made from hard and durable metal for long-lasting use. They also have several pins for the electrical connection on one side and a cable entry with a screw connection for inserting and securing your cable on the other side.


...
Lees meer Lees minder

Filters

81 - 91 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 729-6491
Fabrikantnummer40-1092142
FabrikantProvertha
€ 45,57
Each
Aantal stuks
Female 9 Straight 17.4mm - - Zinc Aluminium Alloy - - 88.3 x 16.8 x 35.6mm Cable Mount - 40 35.6mm
RS-stocknr. 324-9371
Fabrikantnummer2799490
FabrikantPhoenix Contact
€ 30,16
Each
Aantal stuks
Female 9 Right Angle - - - - - - - - - - 16mm
RS-stocknr. 182-0891
FabrikantnummerL77DE09S
FabrikantAmphenol
€ 4,70
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 174-6629
Fabrikantnummer120103-0001
FabrikantMolex
€ 72,91
Each
Aantal stuks
- - Right Angle - - - Die Cast Zinc 4A 30 V - - - - -
RS-stocknr. 729-6501
Fabrikantnummer40-1292142
FabrikantProvertha
€ 62,36
Each
Aantal stuks
Female 9 Straight 15.5mm - - Zinc Alloy - - 70.3 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 454-3214
Fabrikantnummer154039
FabrikantERNI
€ 74,28
Each
Aantal stuks
Female 9 Straight 2.77mm Copper Alloy - Thermoplastic 1A - 4.5 (Dia.) x 8mm Cable Mount - 154 -
RS-stocknr. 182-0648
FabrikantnummerL77DE09S
FabrikantAmphenol
€ 3,198
Each (In a Tray of 200)
Aantal stuks
Female 9 Vertical 2.74mm Brass Gold over Nickel Glass Filled Thermoplastic 7.5A 300 V ac 30.7 x 11.7 x 12.4mm Through Hole - - 12.4mm
RS-stocknr. 410-5373
Fabrikantnummer2744380
FabrikantPhoenix Contact
€ 43,25
Each
Aantal stuks
Male 9 Straight 2.77mm Copper Alloy - Metal Plated ABS 1A 60 V 58.2 x 31.5 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX/SC 17mm
RS-stocknr. 729-6479
Fabrikantnummer40-1292132
FabrikantProvertha
€ 40,08
Each
Aantal stuks
Female 9 Straight 13mm - - Zinc Alloy - - 64.6 x 16.8 x 42mm Cable Mount - 40 42mm
RS-stocknr. 174-6521
Fabrikantnummer120103-0001
FabrikantMolex
€ 65,62
Each (In a Bag of 10)
Aantal stuks
- - Right Angle - - - Die Cast Zinc 4A 30 V - - - - -
RS-stocknr. 801-9188
Fabrikantnummer2313672
FabrikantPhoenix Contact
€ 40,68
Each
Aantal stuks
Male 9 Right Angle - - - Metal Plated ABS 100mA 5 V ac/dc 72 x 16.8 x 34.8mm Cable Mount - SUBCON-PLUS-PROFIB/90/IDC 34.8mm
Related Products
DFR Series IDC D-Sub plug connectors for use ...
Description:
DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and ...
DFR Series IDC D-Sub receptacle connectors for use ...
Description:
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and ...
FCI’s D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, ...
FCI's D-Subminiature (D-Sub) connectors are part of an ...
Description:
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, ...