Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth Length Width Gender
RS-stocknr. 410-5351
Fabrikantnummer2744377
FabrikantPhoenix Contact
€ 44,54
Each
Aantal stuks
Straight - - Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX 17mm 31.5mm 58.2mm Male
RS-stocknr. 410-5317
Fabrikantnummer2744348
FabrikantPhoenix Contact
€ 40,65
Each
Aantal stuks
Right Angle - - ABS 1A 60 V 54.5 x 60 x 16mm PCB - SUBCON-PLUS-PROFIB 16mm 54.5mm 60mm Male
RS-stocknr. 111-6143
Fabrikantnummer1654345
FabrikantPhoenix Contact
€ 101,57
Each
Aantal stuks
Straight Copper Alloy Gold over Nickel PA 1A 63 V - Cable Mount 1 VS-09-PROFIB-SP - - - Male
RS-stocknr. 410-5323
Fabrikantnummer2744403
FabrikantPhoenix Contact
€ 42,50
Each
Aantal stuks
Right Angle - - Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount - SUBCON-PLUS-PROFIB/PG 16mm 60mm 49.5mm Male