Type B USB Connectors

Type B USB connectors are a type of electrical connectorthat fit into type B ports, which are found on many USB devices, for example printers and external hard drives. Type B plugs, found on one end of most USB cables, fit into type B USB connectors.

The difference between type A and type B USB connectors

The two types of USB connectors have the same number of pins and are electrically identical. They are only different mechanically and in terms of their shape. Type A USB connectors are usually flat and rectangular, whereas type B USB connectors are usually square.

What are type B USB connectors used for?

Type A connectors can be found on upstream devices such as a USB host or a hub, and type A plugs can be found on cables and smaller peripherals such as a mouse or a flash drive. Larger USB peripherals, on the other hand, such as printers and scanners, use a detachable cable and type B USB connectors.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Termination Method Body Orientation Contact Material IP Rating Mounting Type Number of Ports USB Version Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 818-0280
FabrikantnummerPX0849/B
FabrikantBulgin
€ 13,78
Each
Aantal stuks
Female Solder Straight Copper Alloy - Panel Mount 1 2.0 30 V ac 1A +70°C 0°C USB B PX0849
RS-stocknr. 468-6327
FabrikantnummerPX0842/B
FabrikantBulgin
€ 14,31
Each
Aantal stuks
Female Screw Down Straight Copper Alloy IP68 Panel Mount - 2.0 30 V ac 1A +70°C 0°C Buccaneer -
RS-stocknr. 841-8897
FabrikantnummerPX0848/B
FabrikantBulgin
€ 16,76
Each
Aantal stuks
- - - - IP68 - - - - - - - - -
RS-stocknr. 866-0177
FabrikantnummerPX0844/B/0M50/A
FabrikantBulgin
€ 24,93
Each
Aantal stuks
Male Plug In Straight Copper Alloy - Panel Mount 1 2.0 30 V ac 1A +70°C 0°C USB PX0844/A/0M50