Wire Terminals & Splices

From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO.

What are electrical terminals and splices?

Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:

  • Ring Terminals
  • Space Connectors
  • Splice Connectors
  • Butt Splice
  • Bootlace Ferrules
  • Fork Terminals
  • Screw Terminals

What is the difference between a terminal and a splice?

Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.

Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

Selecting a terminal

They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:

  • Receptacle size
  • Wire/cable size (AWG/mm²)
  • Termination method
  • Terminal orientation
  • Insulation type
  • Operating temperature
  • Terminal material

What is terminal insulation?

Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. 

Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

What are crimp connectors?

A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

9802 Producten voor Wire Terminals & Splices

Sorteer op
485 van 491
Voorradig bij de fabrikant
  • RS-stocknr. 678-001
  • Fabrikantnummer 696471-1
Subtotaal (1 verpakking van 450 eenheden)
€ 173,62(excl. BTW)
€ 173,62/verpakking
Op voorraad
  • RS-stocknr. 677-153
Subtotaal (1 zak van 20 eenheden)
€ 4,24(excl. BTW)
€ 4,24/zak
Tijdelijk niet op voorraad
  • RS-stocknr. 843-191
  • Fabrikantnummer AS SCP80T TL26
Subtotaal (1 eenheid)
€ 119,48(excl. BTW)
€ 119,48/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 678-896
  • Fabrikantnummer 770392-1
Subtotaal (1 rol van 8000 eenheden)
€ 1.619,38(excl. BTW)
€ 1.619,38/rol
Tijdelijk niet op voorraad
  • RS-stocknr. 837-705
  • Fabrikantnummer SCP-23 0525
Subtotaal (1 verpakking van 20 eenheden)
€ 8,40(excl. BTW)
€ 8,40/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 796-599
  • Fabrikantnummer 62308-2
Subtotaal (1 rol van 20000 eenheden)
€ 743,24(excl. BTW)
€ 743,24/rol
Voorradig bij de fabrikant
  • RS-stocknr. 796-810
  • Fabrikantnummer 521120-1
Subtotaal (1 verpakking van 2500 eenheden)
€ 232,75(excl. BTW)
€ 232,75/verpakking
Op voorraad
  • RS-stocknr. 756-541
  • Fabrikantnummer 16-8
Subtotaal (1 verpakking van 100 eenheden)
€ 68,95(excl. BTW)
€ 68,95/verpakking
Tijdelijk niet op voorraad
  • RS-stocknr. 677-129
Subtotaal (1 zak van 50 eenheden)
€ 52,18(excl. BTW)
€ 52,18/zak
Voorradig bij de fabrikant
  • RS-stocknr. 677-927
  • Fabrikantnummer 62616-1
Subtotaal (1 rol van 40000 eenheden)
€ 6.989,62(excl. BTW)
€ 6.989,62/rol
Voorradig bij de fabrikant
  • RS-stocknr. 680-030
  • Fabrikantnummer 60893-2
Subtotaal (1 rol van 5000 eenheden)
€ 3.114,18(excl. BTW)
€ 3.114,18/rol
Tijdelijk niet op voorraad
  • RS-stocknr. 677-134
Subtotaal (1 zak van 20 eenheden)
€ 23,03(excl. BTW)
€ 23,03/zak
Op voorraad
  • RS-stocknr. 837-697
  • Fabrikantnummer SCP-33 0525-PP3
Subtotaal (1 eenheid)
€ 3,64(excl. BTW)
€ 3,64/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 793-935
  • Fabrikantnummer 371R10
Subtotaal (1 doos van 5 eenheden)
€ 67,77(excl. BTW)
€ 67,77/doos
Op voorraad
  • RS-stocknr. 837-710
  • Fabrikantnummer DSCP-22 0240
Subtotaal (1 verpakking van 25 eenheden)
€ 8,50(excl. BTW)
€ 8,50/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 793-952
  • Fabrikantnummer 49R10
Subtotaal (1 doos van 10 eenheden)
€ 41,26(excl. BTW)
€ 41,26/doos
Voorradig bij de fabrikant
  • RS-stocknr. 677-937
  • Fabrikantnummer 63314-2
Subtotaal (1 rol van 5000 eenheden)
€ 553,63(excl. BTW)
€ 553,63/rol
Tijdelijk niet op voorraad
  • RS-stocknr. 677-128
Subtotaal (1 zak van 50 eenheden)
€ 52,18(excl. BTW)
€ 52,18/zak
Momenteel niet beschikbaar
  • RS-stocknr. 472-181
  • Fabrikantnummer 521053-1
Subtotaal (1 verpakking van 800 eenheden)
€ 175,76(excl. BTW)
€ 175,76/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 677-370
  • Fabrikantnummer 61844-1
Subtotaal (1 rol van 3000 eenheden)
€ 929,06(excl. BTW)
€ 929,06/rol
Resultaten per pagina

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.