Wire Terminals & Splices

From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO.

What are electrical terminals and splices?

Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:

  • Ring Terminals
  • Space Connectors
  • Splice Connectors
  • Butt Splice
  • Bootlace Ferrules
  • Fork Terminals
  • Screw Terminals

What is the difference between a terminal and a splice?

Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.

Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

Selecting a terminal

They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:

  • Receptacle size
  • Wire/cable size (AWG/mm²)
  • Termination method
  • Terminal orientation
  • Insulation type
  • Operating temperature
  • Terminal material

What is terminal insulation?

Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. 

Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

What are crimp connectors?

A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

9849 Producten voor Wire Terminals & Splices

Sorteer op
491 van 493
Tijdelijk niet op voorraad
  • RS-stocknr. 726-068
  • Fabrikantnummer 5-2425506-1
Subtotaal (1 doos van 60000 eenheden)
€ 9.785,52(excl. BTW)
€ 9.785,52/doos
Momenteel niet beschikbaar
  • RS-stocknr. 678-082
  • Fabrikantnummer 61018-1
Subtotaal (1 verpakking van 1200 eenheden)
€ 155,70(excl. BTW)
€ 155,70/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 678-837
  • Fabrikantnummer 7-1377173-0
Subtotaal (1 verpakking van 200 eenheden)
€ 252,60(excl. BTW)
€ 252,60/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 678-924
  • Fabrikantnummer 60501-1
Subtotaal (1 rol van 20000 eenheden)
€ 1.557,10(excl. BTW)
€ 1.557,10/rol
Voorradig bij de fabrikant
  • RS-stocknr. 797-412
  • Fabrikantnummer 31173
Subtotaal (1 verpakking van 2000 eenheden)
€ 371,04(excl. BTW)
€ 371,04/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 795-458
  • Fabrikantnummer 60774-1
Subtotaal (1 rol van 12000 eenheden)
€ 1.734,92(excl. BTW)
€ 1.734,92/rol
Voorradig bij de fabrikant
  • RS-stocknr. 787-983
  • Fabrikantnummer 1-5645955-2
Subtotaal (1 tray van 1000 eenheden)
€ 402,20(excl. BTW)
€ 402,20/tray
Voorradig bij de fabrikant
  • RS-stocknr. 787-215
  • Fabrikantnummer 176498-1
Subtotaal (1 zak van 1000 eenheden)
€ 367,70(excl. BTW)
€ 367,70/zak
Nieuw product (vandaag reserveren)
  • RS-stocknr. 756-537
  • Fabrikantnummer 314-PP5
Subtotaal (1 verpakking van 5 eenheden)
€ 2,44(excl. BTW)
€ 2,44/verpakking
Nieuw product (vandaag reserveren)
  • RS-stocknr. 787-013
  • Fabrikantnummer 170043-4
Subtotaal (1 rol van 10000 eenheden)
€ 1.101,41(excl. BTW)
€ 1.101,41/rol
Momenteel niet beschikbaar
  • RS-stocknr. 795-566
  • Fabrikantnummer 42474-2
Subtotaal (1 rol van 3000 eenheden)
€ 608,28(excl. BTW)
€ 608,28/rol
Voorradig bij de fabrikant
  • RS-stocknr. 814-969
  • Fabrikantnummer 591846-1
Subtotaal (1 eenheid)
€ 394,81(excl. BTW)
€ 394,81/eenheid
Momenteel niet beschikbaar
  • RS-stocknr. 678-553
  • Fabrikantnummer 8-55850-2
Subtotaal (1 verpakking van 100 eenheden)
€ 231,83(excl. BTW)
€ 231,83/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 795-371
  • Fabrikantnummer 60250-2
Subtotaal (1 rol van 30000 eenheden)
€ 1.974,92(excl. BTW)
€ 1.974,92/rol
Nieuw product (vandaag reserveren)
  • RS-stocknr. 738-212
  • Fabrikantnummer 21010100031
Subtotaal (1 eenheid)
€ 8,47(excl. BTW)
€ 8,47/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 795-559
  • Fabrikantnummer 42400-1
Subtotaal (1 rol van 10000 eenheden)
€ 564,20(excl. BTW)
€ 564,20/rol
Momenteel niet beschikbaar
  • RS-stocknr. 795-551
  • Fabrikantnummer 35418-9002
Subtotaal (1 rol van 4000 eenheden)
€ 316,51(excl. BTW)
€ 316,51/rol
Voorradig bij de fabrikant
  • RS-stocknr. 677-990
  • Fabrikantnummer 6762-203-22233
Subtotaal (1 verpakking van 80 eenheden)
€ 181,32(excl. BTW)
€ 181,32/verpakking
Voorradig bij de fabrikant
  • RS-stocknr. 795-487
  • Fabrikantnummer 63837-1
Subtotaal (1 rol van 50000 eenheden)
€ 1.666,16(excl. BTW)
€ 1.666,16/rol
Tijdelijk niet op voorraad
  • RS-stocknr. 775-696
  • Fabrikantnummer 1601140-2
Subtotaal (1 doos van 60000 eenheden)
€ 3.519,84(excl. BTW)
€ 3.519,84/doos
Resultaten per pagina

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.