Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS-stocknr. 534-648
FabrikantRS PRO
€ 0,135
Each (In a Pack of 100)
Aantal stuks
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS-stocknr. 534-288
FabrikantRS PRO
€ 0,136
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG - Red - PVC -
RS-stocknr. 534-288A
FabrikantRS PRO
€ 63,89
1 Pack of 1000
Pack(s)
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG - Red - PVC -
RS-stocknr. 534-648A
FabrikantRS PRO
€ 61,43
1 Pack of 1000
Pack(s)
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS-stocknr. 613-9794
FabrikantRS PRO
€ 0,148
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.2mm 4mm 22AWG Insulated 16AWG - Red - Vinyl -
RS-stocknr. 613-9788
FabrikantRS PRO
€ 0,11
Each (In a Pack of 100)
Aantal stuks
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.2mm 4.5mm 16AWG Insulated 14AWG - Blue - Vinyl -
RS-stocknr. 613-9766
FabrikantRS PRO
€ 0,255
Each (In a Pack of 100)
Aantal stuks
Butt 4mm² 12 → 10 AWG 6mm² 26mm 6.3mm 12AWG Insulated 10AWG - Yellow - Vinyl -
RS-stocknr. 205-0710
FabrikantRS PRO
€ 0,129
Each (In a Pack of 100)
Aantal stuks
Closed End 1.5mm² 1 → 2.6 mm² 2.5mm² 21mm 7.4mm 16AWG Insulated 14AWG - Clear - Nylon -
RS-stocknr. 119-211
FabrikantRS PRO
€ 0,45
Each (In a Pack of 10)
Aantal stuks
Butt - 25 mm² 25mm² 31mm 6.7mm - Uninsulated - - - - - -
RS-stocknr. 267-3997
FabrikantRS PRO
€ 0,13
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 31mm 4mm 22AWG Insulated 16AWG - Red - Nylon -
RS-stocknr. 239-3988
FabrikantRS PRO
€ 18,68
1 Box of 100
Box(es)
Butt - 26 → 19 AWG - - 2.08mm - Insulated - - Yellow - PP -
RS-stocknr. 841-7677
FabrikantRS PRO
€ 0,21
Each (In a Pack of 100)
Aantal stuks
Butt - 16 mm² - 30mm 7.5mm - Uninsulated - - - - - -
RS-stocknr. 534-907
FabrikantRS PRO
€ 0,115
Each (In a Pack of 100)
Aantal stuks
Closed End 0.5mm² 0.5 → 1.5 mm² 1.5mm² 18.1mm 6.6mm 22AWG Insulated 16AWG - Clear - Nylon -
RS-stocknr. 119-198
FabrikantRS PRO
€ 0,412
Each (In a Pack of 25)
Aantal stuks
Butt - 10 mm² 10mm² 23mm 4.5mm - Uninsulated - - - - - -
RS-stocknr. 267-4013
FabrikantRS PRO
€ 0,113
Each (In a Pack of 100)
Aantal stuks
Butt 1.5mm² 16 → 14 AWG 2.5mm² 31mm 4.6mm 16AWG Insulated 14AWG - Blue - Nylon -
RS-stocknr. 534-913
FabrikantRS PRO
€ 0,186
Each (In a Pack of 100)
Aantal stuks
Closed End 2.5mm² 2.5 → 6 mm² 6mm² 24.1mm 10.5mm 10 AWG, 12 AWG Insulated - - Clear - Nylon -
RS-stocknr. 531-352
FabrikantRS PRO
€ 0,034
Each (In a Pack of 25)
Aantal stuks
Tap 0.75mm² 18 → 14 AWG 2.5mm² 27mm 20mm 18AWG Insulated 14AWG - Blue - PP -
RS-stocknr. 809-2363
FabrikantRS PRO
€ 0,061
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 15mm 3.3mm 22AWG Uninsulated 16AWG - - - - -
RS-stocknr. 510-5346
FabrikantRS PRO
€ 6,49
1 Bag of 50
Bag(s)
T-Tap 0.75mm² 18 → 14 AWG 2.5mm² 37mm 9.8mm 18AWG Insulated 14AWG - Blue - Nylon -
RS-stocknr. 208-2688
FabrikantRS PRO
€ 0,097
Each (In a Pack of 100)
Aantal stuks
Butt 1mm² 1 → 2.5 mm² 2.5mm² - - - Uninsulated - - - - - -