Display Controllers

Display controllers are the main components in video signal generators, which provide video output to a monitor. They dictate the timing of video signals such as vertical and horizontal synchronised signals, and blanking interval signals. Display controllers are usually integrated into the main computer's central processing unit (CPU) system, while they can also act as coprocessors that control the RAM separately.

What are display controllers used for?

Display controllers have many applications in situations where a video signal is required. This can be in areas as broad-ranging as medical equipment, industrial controls, touch screen monitors, and mobile communication devices.

Types of display controllers

The type of display controller required depends on how complex your needs are.

  • Video shifters are the simplest display controllers, which can be used for low-resolution images.
  • Cathode ray tube controllers (CRTCs) have a wider range of capabilities, from simple to high-definition images.
  • Video interface controllers support still more complex uses, such as character generation.
  • Video coprocessors have their own internal CPU, meaning all the functions of the display are controlled by the display controller.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolutions Supported Colour Depths Supported Display Type Matrix Technology Supported Interfaces Supported Current Rating Voltage Rating
RS-stocknr. 902-8634
FabrikantnummerSK-uVGA-III
Fabrikant4D Systems
€ 80,01
Each
Aantal stuks
- - - - - - -
RS-stocknr. 171-1839
FabrikantnummerUVGA-III
Fabrikant4D Systems
€ 53,775
Each (In a Box of 25)
Aantal stuks
320 x 240, 640 x 480, 800 x 480 65k LCD TFT TFT I2C Interface, TTL Interface, VGA Interface, 4 D Programming Cable 20 → 120mA 4 → 5.5V
RS-stocknr. 902-8681
FabrikantnummerUVGA-III
Fabrikant4D Systems
€ 61,10
Each
Aantal stuks
320 x 240, 640 x 480, 800 x 480 65k LCD TFT TFT I2C Interface, TTL Interface, VGA Interface, 4 D Programming Cable 20 → 120mA 4 → 5.5V