Display Drivers

What is it?
A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device

Applications
• Printers
• Digital Cameras
• Image Scanners
• Computers

...
Lees meer Lees minder

Filters

1 - 20 van 422 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Package Type Maximum Resolution Supported Digital or Analogue Output Number of Pins Supply Voltage Number of Segments Minimum Operating Temperature Maximum Operating Temperature Mounting Type Width Height Length
RS-stocknr. 122-0314
FabrikantnummerAL8805W5-7
FabrikantDiodesZetex
€ 0,377
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 738-5235
FabrikantnummerAL8805W5-7
FabrikantDiodesZetex
€ 0,904
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 727-5649
FabrikantnummerPCA9685PW,112
FabrikantNXP
€ 2,375
Each (In a Pack of 2)
Aantal stuks
- TSSOP - - 28 4 → 5.5 V - -40°C +85°C Surface Mount 4.5mm 0.95mm 9.8mm
RS-stocknr. 103-8072
FabrikantnummerPCA9685PW,112
FabrikantNXP
€ 1,901
Each (In a Tube of 51)
Aantal stuks
- TSSOP - - 28 - - -40°C +85°C Surface Mount 4.5mm 0.95mm 9.8mm
RS-stocknr. 166-1585
FabrikantnummerPCA9633DP1,118
FabrikantNXP
€ 0,625
Each (On a Reel of 2500)
Aantal stuks
- TSSOP - - 8 2.5 V, 3.3 V, 5 V 8 -40°C +85°C Surface Mount 3.1mm 0.95mm 3.1mm
RS-stocknr. 510-976
FabrikantnummerPCA9633DP1,118
FabrikantNXP
€ 1,302
Each (In a Pack of 5)
Aantal stuks
- TSSOP - - 8 2.5 V, 3.3 V, 5 V 8 -40°C +85°C Surface Mount 3.1mm 0.95mm 3.1mm
RS-stocknr. 686-8326
FabrikantnummerSTP16CP05MTR
€ 1,61
Each (In a Pack of 2)
Aantal stuks
- SOIC - - 24 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 16 -40°C +125°C Surface Mount 7.6mm 2.45mm 15.6mm
RS-stocknr. 168-4368
FabrikantnummerTLC5940PWPR
€ 1,324
Each (On a Reel of 2000)
Aantal stuks
- HTSSOP - - 28 3.5 → 60 V - -40°C +85°C Surface Mount 4.5mm 1.05mm 9.8mm
RS-stocknr. 825-3599
FabrikantnummerTLC5940PWPR
€ 2,685
Each (In a Pack of 2)
Aantal stuks
- HTSSOP - - 28 Maximum 45 V - -40°C +85°C Surface Mount 4.5mm 1.05mm 9.8mm
RS-stocknr. 121-8296
FabrikantnummerTLC5940PWP
€ 2,348
Each (In a Tube of 50)
Aantal stuks
- HTSSOP - - 28 3.3 V, 5 V 16 -40°C +85°C Surface Mount 4.4mm 1.15mm 9.7mm
RS-stocknr. 168-6460
FabrikantnummerSTP16CP05MTR
€ 0,825
Each (On a Reel of 1000)
Aantal stuks
- SOIC - - 24 3 → 5.5 V 16 -40°C +125°C Surface Mount 7.6mm 2.45mm 15.6mm
RS-stocknr. 920-6345
FabrikantnummerSTP16CP05XTTR
€ 0,749
Each (On a Reel of 2500)
Aantal stuks
- TSSOP - - 24 5 V 16 -40°C +125°C Surface Mount 4.4mm 1mm 7.8mm
RS-stocknr. 761-8706
FabrikantnummerLT3477EFE#PBF
FabrikantAnalog Devices
€ 7,16
Each
Aantal stuks
- TSSOP - - 20 9.5 → 14 V 4 -40°C +85°C Surface Mount 4.5mm 1.05mm 6.6mm
RS-stocknr. 709-9161
FabrikantnummerTLC59116IPWR
€ 2,63
Each
Aantal stuks
- TSSOP - - 28 45 V 16 -40°C +85°C Surface Mount 4.4mm 1.15mm 9.7mm
RS-stocknr. 714-7692
FabrikantnummerSTP16CP05XTTR
€ 1,52
Each (In a Pack of 2)
Aantal stuks
- TSSOP - - 24 3.3 16 -40°C +125°C Surface Mount 4.4mm 1mm 7.8mm
RS-stocknr. 921-5141
FabrikantnummerTLC59116IPWR
€ 1,566
Each (On a Reel of 2000)
Aantal stuks
- TSSOP - - 28 - 16 -40°C +85°C Surface Mount 4.4mm 1.15mm 9.7mm
RS-stocknr. 163-2278
FabrikantnummerNSI50350AST3G
Fabrikantonsemi
€ 0,241
Each (On a Reel of 2500)
Aantal stuks
- SMC - - 2 30 V 1 -55°C +175°C Surface Mount 6.1mm 2.41mm 7.11mm
RS-stocknr. 792-2134
FabrikantnummerNSI50350AST3G
Fabrikantonsemi
€ 0,549
Each (In a Pack of 10)
Aantal stuks
- SMC - - 2 450 V 1 -55°C +175°C Surface Mount 6.1mm 2.41mm 7.11mm
RS-stocknr. 165-5579
FabrikantnummerSTP16CPC26TTR
€ 0,445
Each (On a Reel of 2500)
Aantal stuks
STP16CPC26 TSSOP - - - Maximum 45 V - - - - - - -
RS-stocknr. 166-1597
FabrikantnummerPCA9633DP2,118
FabrikantNXP
€ 0,461
Each (On a Reel of 2500)
Aantal stuks
- TSSOP - - 10 2.5 V, 3.3 V, 5 V 4 -40°C +85°C Surface Mount 3.1mm 0.95mm 3.1mm