LCD Colour Displays

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diagonal Display Size Interface Type Resolution Touch Screen Viewing Area Dimensions Supply Voltage Touch Screen Type Backlight Type Display Mode AC or DC Input Voltage Dimensions Display Matrix Technology Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 909-2001
FabrikantnummerNHD-2.4-240320CF-CTXI#-F
€ 12,91
Each
Aantal stuks
2.4in Parallel 240 x 320pixels No 48.96 x 42.32mm 1.65 → 3.3 (Logic) V, 2.4 → 3.3 (LCD) V None LED - Dc 2.4 x 42.8 x 59.91mm TFT -20°C 70°C
RS-stocknr. 909-2005
FabrikantnummerNHD-2.4-240320CF-CTXI#-FT
£103.00
Each
Aantal stuks
2.4in Parallel 240 x 320pixels Yes 51.56 x 39.32mm 1.65 → 3.3 (Logic) V, 2.4 → 3.3 (LCD) V Resistive LED - Dc 3.85 x 42.72 x 60.26mm TFT -20°C +70°C
RS-stocknr. 909-1973
FabrikantnummerNHD-1.5-128128UGC3
€ 2,04
Each
Aantal stuks
1.5in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - Dc 5.1 x 45 x 45mm - -30°C 70°C
RS-stocknr. 909-1982
FabrikantnummerNHD-1.69-160128UGC3
€ 24,89
Each
Aantal stuks
1.69in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - Dc 5.1 x 45 x 45mm - -30°C 70°C
RS-stocknr. 909-1976
FabrikantnummerNHD-0420CW-AY3
€ 26,12
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 31.5mm - -40°C 85°C
RS-stocknr. 909-2011
FabrikantnummerNHD-2.8-25664UCY2
€ 28,17
Each
Aantal stuks
2.8in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - Dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS-stocknr. 909-1998
FabrikantnummerNHD-1.8-128160EF-CTXI#-T
€ 13,61
Each
Aantal stuks
1.8in 8-Bit Parallel 128 x 160pixels Yes 35.04 x 28.03mm 3.5 V Resistive LED - Dc 46.75 x 34.7 x 2.25mm TFT -40°C 85°C
RS-stocknr. 909-2039
FabrikantnummerNHD-3.5-320240MF-ATXL#-T-1
€ 28,56
Each
Aantal stuks
3.5in Parallel, RGB 128 x 160pixels Yes 52.56 x 70.08mm 3.5 V Resistive LED - Dc 46.75 x 34.7 x 2.25mm TFT -40°C 85°C
RS-stocknr. 909-1945
FabrikantnummerNHD-0220CW-AB3
€ 24,02
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS-stocknr. 909-1935
FabrikantnummerNHD-0216CW-AB3
€ 23,15
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 13.52 x 58.22mm 2.4 → 5.5 V None LED - Dc 5 x 76 x 24.5mm - -40°C 85°C
RS-stocknr. 909-1951
FabrikantnummerNHD-0220CW-AY3
€ 24,02
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS-stocknr. 909-1979
FabrikantnummerNHD-1.27-12896UGC3
€ 23,49
Each
Aantal stuks
1.27in - 128 x 96pixels - 26.71 x 20.28mm 2.4 → 3.5 V None LED - Dc 5.1 x 45 x 45mm - -30°C 70°C
RS-stocknr. 909-1948
FabrikantnummerNHD-0216CW-AR3
€ 23,04
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 13.52 x 58.22mm 2.4 → 5.5 V None LED - Dc 5 x 76 x 24.5mm - -40°C 85°C
RS-stocknr. 909-2017
FabrikantnummerNHD-2.8-25664UCB2
€ 28,17
Each
Aantal stuks
2.8in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - Dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS-stocknr. 909-1995
FabrikantnummerNHD-2.23-12832UCY3
€ 23,49
Each
Aantal stuks
2.23in - 128 x 32pixels - 60 x 18mm 3.5 V None LED - Dc 3.5 x 63.2 x 43.1mm - -40°C 85°C
RS-stocknr. 909-1960
FabrikantnummerNHD-0420CW-AB3
€ 26,12
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 31.5mm - -40°C 85°C
RS-stocknr. 909-1941
FabrikantnummerNHD-0216CW-AY3
€ 23,15
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 13.52 x 58.22mm 2.4 → 5.5 V None LED - Dc 5 x 76 x 24.5mm - -40°C 85°C
RS-stocknr. 909-2020
FabrikantnummerNHD-3.12-25664UCB2
€ 29,04
Each
Aantal stuks
3.12in - 128 x 64pixels - 33 x 66mm 3.5 V None LED - Dc 3.5 x 82 x 47.5mm - -40°C 85°C
RS-stocknr. 909-1957
FabrikantnummerNHD-0220CW-AR3
€ 23,04
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 16.28 x 77.92mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 23.3mm - -40°C 85°C
RS-stocknr. 909-1967
FabrikantnummerNHD-0420CW-AR3
€ 25,62
Each
Aantal stuks
- I2C, SPI, 4/8-Bit Parallel - - 22.82 x 72.42mm 2.4 → 5.5 V None LED - Dc 6.5 x 92 x 31.5mm - -40°C 85°C