LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-stocknr. 890-5830
FabrikantnummerVAOM-C07573S9-BW/32
FabrikantVCC
€ 1,167
Each (In a Pack of 1000)
Aantal stuks
Dot Matrix - Red - - 660 nm - Cathode Through Hole - 6.3mm 17.8 x 12.7 x 6.3mm 12.7mm 17.8mm
RS-stocknr. 137-1292
FabrikantnummerDSM7UA30101
FabrikantVCC
€ 4,795
Each (In a Pack of 2)
Aantal stuks
7-Segment 1 Red 7 4.2mm 629 nm 7.6mm Anode Surface Mount - 3.1mm 13 x 7.6 x 3.1mm 13mm 7.6mm
RS-stocknr. 137-1147
FabrikantnummerDSM7UA56105
FabrikantVCC
€ 3,182
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Green 7 8.1mm 530 nm 14.2mm Anode Surface Mount - 2.1mm 20 x 12.5 x 2.1mm 20mm 12.5mm
RS-stocknr. 137-1298
FabrikantnummerDSM7UA30105
FabrikantVCC
€ 4,795
Each (In a Pack of 2)
Aantal stuks
7-Segment 1 Green 7 4.2mm 530 nm 7.6mm Anode Surface Mount - 3.1mm 13 x 7.6 x 3.1mm 13mm 7.6mm
RS-stocknr. 137-1148
FabrikantnummerDSM7UA70101
FabrikantVCC
€ 4,597
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Red 7 9.7mm 629 nm 17.8mm Anode Surface Mount - 2.3mm 24 x 14.8 x 2.3mm 24mm 14.8mm
RS-stocknr. 137-1142
FabrikantnummerDSM7UA20105
FabrikantVCC
€ 2,683
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Green 7 3.2mm 530 nm 5.1mm Anode Surface Mount - 3.1mm 11 x 7.4 x 3.1mm 11mm 7.4mm
RS-stocknr. 137-1146
FabrikantnummerDSM7UA56101
FabrikantVCC
€ 3,521
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Red 7 8.1mm 629 nm 14.2mm Anode Surface Mount - 2.1mm 20 x 12.5 x 2.1mm 20mm 12.5mm
RS-stocknr. 137-1308
FabrikantnummerDSM7UA56105
FabrikantVCC
€ 5,18
Each (In a Pack of 2)
Aantal stuks
7-Segment 1 Green 7 8.1mm 530 nm 14.2mm Anode Surface Mount - 2.1mm 20 x 12.5 x 2.1mm 20mm 12.5mm
RS-stocknr. 137-1144
FabrikantnummerDSM7UA30105
FabrikantVCC
€ 2,944
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Green 7 4.2mm 530 nm 7.6mm Anode Surface Mount - 3.1mm 13 x 7.6 x 3.1mm 13mm 7.6mm
RS-stocknr. 137-1149
FabrikantnummerDSM7UA70105
FabrikantVCC
€ 4,042
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Green 7 9.7mm 530 nm 17.8mm Anode Surface Mount - 2.3mm 24 x 14.8 x 2.3mm 24mm 14.8mm
RS-stocknr. 137-1313
FabrikantnummerDSM7UA70101
FabrikantVCC
€ 7,46
Each
Aantal stuks
7-Segment 1 Red 7 9.7mm 629 nm 17.8mm Anode Surface Mount - 2.3mm 24 x 14.8 x 2.3mm 24mm 14.8mm
RS-stocknr. 137-1318
FabrikantnummerDSM7UA70105
FabrikantVCC
€ 7,46
Each
Aantal stuks
7-Segment 1 Green 7 9.7mm 530 nm 17.8mm Anode Surface Mount - 2.3mm 24 x 14.8 x 2.3mm 24mm 14.8mm
RS-stocknr. 137-1143
FabrikantnummerDSM7UA30101
FabrikantVCC
€ 2,944
Each (In a Bag of 100)
Aantal stuks
7-Segment 1 Red 7 4.2mm 629 nm 7.6mm Anode Surface Mount - 3.1mm 13 x 7.6 x 3.1mm 13mm 7.6mm
RS-stocknr. 137-1286
FabrikantnummerDSM7UA20105
FabrikantVCC
€ 4,355
Each (In a Pack of 2)
Aantal stuks
7-Segment 1 Green 7 3.2mm 530 nm 5.1mm Anode Surface Mount - 3.1mm 11 x 7.4 x 3.1mm 11mm 7.4mm
RS-stocknr. 137-1303
FabrikantnummerDSM7UA56101
FabrikantVCC
€ 5,925
Each (In a Pack of 2)
Aantal stuks
7-Segment 1 Red 7 8.1mm 629 nm 14.2mm Anode Surface Mount - 2.1mm 20 x 12.5 x 2.1mm 20mm 12.5mm