Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS-stocknr. 710-5250
Fabrikantnummer9545
FabrikantAMT
€ 54,40
Each
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 177-4896
Fabrikantnummer9545
FabrikantAMT
€ 56,19
Each (In a Box of 25)
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 177-4890
Fabrikantnummer9518
FabrikantAMT
€ 78,643
Each (In a Box of 15)
Aantal stuks
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS-stocknr. 177-4891
Fabrikantnummer9501
FabrikantAMT
€ 57,243
Each (In a Box of 20)
Aantal stuks
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS-stocknr. 710-5234
Fabrikantnummer9518
FabrikantAMT
€ 72,82
Each
Aantal stuks
10.4in 219.8 x 166.8mm - 212.1 x 159.3mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 212.1mm 159.3mm 238.8mm 188.5mm 219.8mm 166.8mm -
RS-stocknr. 710-5222
Fabrikantnummer9501
FabrikantAMT
€ 57,38
Each
Aantal stuks
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS-stocknr. 177-4894
Fabrikantnummer2517
FabrikantAMT
€ 141,445
Each (In a Box of 20)
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS-stocknr. 710-5244
Fabrikantnummer2512
FabrikantAMT
€ 103,00
Each
Aantal stuks
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS-stocknr. 177-4895
Fabrikantnummer2512
FabrikantAMT
€ 111,679
Each (In a Box of 20)
Aantal stuks
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS-stocknr. 710-5240
Fabrikantnummer2517
FabrikantAMT
€ 153,98
Each
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS-stocknr. 710-5231
Fabrikantnummer9536
FabrikantAMT
€ 63,72
Each
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 177-4893
Fabrikantnummer9534
FabrikantAMT
€ 82,915
Each (In a Box of 20)
Aantal stuks
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -
RS-stocknr. 177-4892
Fabrikantnummer9536
FabrikantAMT
€ 66,54
Each (In a Box of 20)
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 710-5238
Fabrikantnummer9534
FabrikantAMT
€ 78,97
Each
Aantal stuks
12.1in 250 x 188mm - 246 x 185mm 8 Wire Resistive 8-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 246mm 185mm 268mm 204mm 250mm 188mm -