Fibre Optic Transceivers

Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers include both transmission and receiver in the same component. However, both the transmitter and receiver have their own circuitry so they can handle transmissions in both directions.


How do fibre optic transceivers work?


Fibre optic transceivers work by facilitating photoelectric conversion. The transmitter end takes in and converts electrical signals into optical signals before passing them on through the module channel into the receiver end. The receiver then converts optical signals back into electrical signals for the computer to understand.


Types and uses of fibre optic transceivers


Fibre optic transceivers are critical building blocks in a fibre optic network, which conveys information across communication channels for optical systems. There are many kinds of models of transceivers available, which range in performance, size and price. Common features for transceivers include clock recovery, stand alone, pigtail, and input and output choices. 


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Connector Shape Transmitter Typical Rise Time Transmitter Typical Fall Time Receiver Jitter at Maximum Data Rate Transmitter Jitter at Maximum Data Rate Number of Pins Mounting Type Dimensions Connector Type Peak Transmitter Wavelength Wavelength of Peak Sensitivity Height Length
RS-stocknr. 884-2095
FabrikantnummerAFBR-57D9AMZ
FabrikantFIT-Foxconn
€ 47,47
Each
Aantal stuks
8.5 Gbit/s Rectangular 40ps 40ps 83.5ps 119.6ps 20 Cable Mount 56.4 x 13.9 x 13mm LC 860nm - 13mm 56.4mm
RS-stocknr. 719-0923
FabrikantnummerAFBR-5710PZ
FabrikantFIT-Foxconn
€ 28,64
Each
Aantal stuks
1.25GBd - 220ps 220ps 226ps 227ps 20 Through Hole 57.8 x 13.8 x 13mm LC 850nm - 13mm 57.8mm
RS-stocknr. 830-5038
FabrikantnummerAFBR-5710ALZ
FabrikantFIT-Foxconn
€ 32,87
Each
Aantal stuks
1.25GBd Rectangular 150ps 150ps 266ps 227ps 20 Panel Mount 57.8 x 13.8 x 13mm LC 850nm - 13mm 57.8mm
RS-stocknr. 884-2105
FabrikantnummerAFBR-57J5APZ
FabrikantFIT-Foxconn
€ 37,47
Each
Aantal stuks
3.072 Gbit/s Rectangular Maximum of 100ps Maximum of 100ps 65ps 80ps 20 Through Hole 57.21 x 13.6 x 12.4mm LC 860nm - 12.4mm 57.21mm
RS-stocknr. 884-2082
FabrikantnummerAFBR-2CAR05Z
FabrikantFIT-Foxconn
€ 75,90
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS-stocknr. 830-5053
FabrikantnummerABCU-5730RZ
FabrikantFIT-Foxconn
€ 55,24
Each
Aantal stuks
1.25 Gbit/s Rectangular 100ps 100ps - - 20 Panel Mount 67.9 x 13.6 x 13.95mm RJ45 - - 13.95mm 67.9mm
RS-stocknr. 884-2085
FabrikantnummerAFBR-2CAR07Z
FabrikantFIT-Foxconn
€ 70,74
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS-stocknr. 884-2127
FabrikantnummerAFBR-821FH1Z
FabrikantFIT-Foxconn
€ 209,35
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - - Surface Mount 21.95 x 18.62 x 14.5mm MEG-Array 850nm - 14.5mm 21.95mm
RS-stocknr. 884-2073
FabrikantnummerAFBR-2CAR03Z
FabrikantFIT-Foxconn
€ 82,03
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS-stocknr. 696-1239
FabrikantnummerAFCT-5805AZ
FabrikantFIT-Foxconn
€ 80,11
Each
Aantal stuks
155Mbit/s Rectangular 2ns 2ns - - 9 Through Hole 25.4 x 39.6 x 9.8mm Round 1360nm - 9.8mm 25.4mm
RS-stocknr. 884-2079
FabrikantnummerAFBR-2CAR02Z
FabrikantFIT-Foxconn
€ 87,43
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS-stocknr. 884-2089
FabrikantnummerAFBR-2CAR10Z
FabrikantFIT-Foxconn
€ 101,47
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -
RS-stocknr. 884-2114
FabrikantnummerAFBR-812FH1Z
FabrikantFIT-Foxconn
€ 346,90
Each
Aantal stuks
12.5 Gbit/s Rectangular - - - - - Surface Mount 21.95 x 18.62 x 14.5mm MEG-Array 850nm - 14.5mm 21.95mm
RS-stocknr. 719-0955
FabrikantnummerAFCT-5701PZ
FabrikantFIT-Foxconn
€ 56,96
Each
Aantal stuks
1.25GBd - 100ps 100ps - - 20 - 71.12 x 13.7 x 13.97mm RJ45 - - 13.97mm 71.12mm
RS-stocknr. 719-0973
FabrikantnummerAFCT-5961ATLZ
FabrikantFIT-Foxconn
€ 83,76
Each
Aantal stuks
10GBd - 0.028ns 2ns 0.7UIpp - 10 - 57.2 x 13.4 x 12.27mm LC 1300nm - 12.27mm 57.2mm
RS-stocknr. 884-2076
FabrikantnummerAFBR-2CAR01Z
FabrikantFIT-Foxconn
€ 98,00
Each
Aantal stuks
10.313 Gbit/s Rectangular - - - - 20 Cable Mount - SFP 850nm - 8.6mm -