Fibre Optic Transmitters

Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

What are fibre optic transmitters used for?

Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

Types of fibre optic transmitters

Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

  • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
  • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Connector Shape Typical Rise Time Typical Fall Time Transmitter Jitter at Maximum Data Rate Peak Wavelength Mounting Type Number of Pins Dimensions Connector Type Height Length Width Fibre Size Range
RS-stocknr. 451-001
FabrikantnummerHFBR-14E4Z
FabrikantBroadcom
€ 17,06
Each
Aantal stuks
160MBd Square 1.3ns 3.08ns 0.823ns 820nm Through Hole 8 27.2 x 12.7 x 10.2mm SC 10.2mm 27.2mm 12.7mm -
RS-stocknr. 189-4816
FabrikantnummerHFBR-14E4Z
FabrikantBroadcom
€ 16,137
Each (In a Tube of 12)
Aantal stuks
5Mbit/s - 4ns 4ns - 865nm Through Hole 8 28.65 x 12.7 x 10.38mm SC 10.38mm 28.65mm 12.7mm -
RS-stocknr. 178-2971
FabrikantnummerSP000063858
FabrikantBroadcom
€ 8,295
Each (In a Tube of 125)
Aantal stuks
100MBd - 14ns 16ns - 685nm Through Hole 4 24 x 9 x 8.8mm - 8.8mm 24mm 9mm -
RS-stocknr. 696-1838
FabrikantnummerSP000063814
FabrikantBroadcom
€ 12,01
Each
Aantal stuks
10MBd Round 0.1µs 0.1µs - 660nm Through Hole 4 24.2 x 9.2 x 9mm - 9mm 24.2mm 9.2mm -
RS-stocknr. 801-9229
FabrikantnummerHFBR-1412TMZ
FabrikantBroadcom
€ 19,07
Each
Aantal stuks
5MBd ST 6.5ns 6.5ns - 820nm Through Hole 8 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm -
RS-stocknr. 801-9273
FabrikantnummerSP000063858
FabrikantBroadcom
€ 12,33
Each
Aantal stuks
100MBd - 14ns 16ns - 685nm Through Hole 4 24 x 9 x 8.8mm - 8.8mm 24mm 9mm -
RS-stocknr. 189-4808
FabrikantnummerHFBR-1412TMZ
FabrikantBroadcom
€ 16,137
Each (In a Tube of 60)
Aantal stuks
- - 4ns 4ns - 865nm Panel Mount 8 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm -
RS-stocknr. 880-1974
FabrikantnummerOPF372A
FabrikantOptek
€ 28,65
Each
Aantal stuks
- Square 10ns 10ns - 870nm Panel Mount 3 12.7 x 10.41 x 20.32mm ST 20.32mm 12.7mm 10.41mm 200 → 300 μm
RS-stocknr. 170-0949
FabrikantnummerOPF372A
FabrikantOptek
€ 27,062
Each (In a Tray of 25)
Aantal stuks
- Square 10ns 10ns - 870nm Panel Mount 3 12.7 x 10.41 x 20.32mm ST 20.32mm 12.7mm 10.41mm 200 → 300 μm
RS-stocknr. 189-4824
FabrikantnummerHFBR-1528Z
FabrikantBroadcom
€ 8,20
Each (In a Tube of 200)
Aantal stuks
10Mbit/s - 30ns 30ns - 660nm Through Hole 6 18.9 x 12.2 x 7.62mm Versatile Link 7.62mm 18.9mm 12.2mm -
RS-stocknr. 236-638
FabrikantnummerHFBR-1531Z
FabrikantBroadcom
€ 11,70
Each
Aantal stuks
5MBd Round 80ns 40ns - 660nm Through Hole 6 18.3 x 12.2 x 18.8mm - 18.8mm 18.3mm 12.2mm -
RS-stocknr. 801-9232
FabrikantnummerHFBR-1415Z
FabrikantBroadcom
€ 15,51
Each
Aantal stuks
160MBd ST 6.5ns 6.5ns 1ns 820nm Through Hole 8 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm -
RS-stocknr. 841-5025
FabrikantnummerHFBR-1528Z
FabrikantBroadcom
€ 12,92
Each
Aantal stuks
10MBd Square 13ns 10ns - 662nm Snap-In 6 18.9 x 10.2 x 7.62mm - 7.62mm 18.9mm 10.2mm -
RS-stocknr. 189-4825
FabrikantnummerHFBR-1531Z
FabrikantBroadcom
€ 7,867
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 80ns 40ns - 660nm Through Hole 6 18.29 x 12.19 x 7.62mm Versatile Link 7.62mm 18.29mm 12.19mm -
RS-stocknr. 189-4815
FabrikantnummerHFBR-1415Z
FabrikantBroadcom
€ 14,948
Each (In a Tube of 60)
Aantal stuks
160Mbit/s - 4ns 4ns - 865nm Panel Mount 8 27.2 x 12.7 x 10.2mm ST 10.2mm 27.2mm 12.7mm -
RS-stocknr. 830-5066
FabrikantnummerAFBR-1634Z
FabrikantBroadcom
€ 18,22
Each
Aantal stuks
50MBd Square 5ns 5ns - 685nm Through Hole 4 18.29 x 12.19 x 18.8mm Fiber Optic 18.8mm 18.29mm 12.19mm -
RS-stocknr. 189-4821
FabrikantnummerHFBR-1522Z
FabrikantBroadcom
€ 6,866
Each (In a Tube of 200)
Aantal stuks
5Mbit/s - 80ns 40ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 189-4753
FabrikantnummerAFBR-1634Z
FabrikantBroadcom
€ 12,246
Each (In a Tube of 200)
Aantal stuks
50Mbit/s - 5 (Max)ns 5 (Max)ns - 685nm Through Hole 4 18.1 x 12.2 x 18.9mm Versatile Link 18.9mm 18.1mm 12.2mm -
RS-stocknr. 801-9248
FabrikantnummerHFBR-1522Z
FabrikantBroadcom
€ 10,32
Each
Aantal stuks
1MBd Round 80ns 40ns - 660nm Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm -
RS-stocknr. 830-5069
FabrikantnummerAFBR-1639Z
FabrikantBroadcom
€ 18,17
Each
Aantal stuks
50MBd Square 5ns 5ns - 685nm Through Hole 4 18.29 x 12.19 x 18.8mm Fiber Optic 18.8mm 18.29mm 12.19mm -