Panel Mount LED Indicators

Panel mount LED indicators are durable lights with low energy consumption, with the capacity to be fastened to a flat surface or panel. This is usually done by threading the light through a hole in the panel and screwing it into place, though sometimes they come pre-mounted. 


What are panel mount LED indicators used for?


Broadly speaking, LED indicators are used to emit a single colour of light in a variety of situations. They are often used in traffic signals, as well as in vehicle lights. Panel mount LED indicators are specifically used when you want the light to protrude through the front of the device, usually for aesthetic reasons.


Types of LED indicators


LED indicators come in a range of different colours and shapes, depending on their function. Some come already mounted to the panel, while others come with the capacity to be mounted. It is up to the user to choose the size and material of the panel based on the specific need.


...
Lees meer Lees minder

Filters

41 - 60 van 271 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Supply Voltage Mounting Hole Size AC or DC Input Voltage Terminal Type Bezel Style Bezel Colour IP Rating Number of LEDs Package Size Viewing Angle Dominant Wavelength LED Orientation Type
RS-stocknr. 891-4213
Fabrikantnummer5102H5-12V
FabrikantVCC
€ 1,163
Each (In a Pack of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 888-6701
FabrikantnummerSSI-LXR4915UBD150W
FabrikantLumex
€ 8,21
Each
Aantal stuks
Blue - - - - - - - 1 10 mm 60 ° 470 nm - -
RS-stocknr. 906-9171
FabrikantnummerMPR5YD
FabrikantBivar
€ 13,93
Each
Aantal stuks
- - 8mm - Solder Prominent Silver - - - - - - Indicator
RS-stocknr. 888-6616
FabrikantnummerSSI-LXR1612ID-150
FabrikantLumex
€ 1,881
Each (In a Pack of 10)
Aantal stuks
Red - - - - - - - 1 3 mm 60 ° 635 nm - -
RS-stocknr. 889-7105
Fabrikantnummer6073-001-634R
FabrikantVCC
€ 4,89
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 888-6502
FabrikantnummerSSI-LXH20R6SID-150
FabrikantLumex
€ 6,288
Each (In a Pack of 100)
Aantal stuks
Red - - - - - - - 1 20 mm 120 ° 636 nm - -
RS-stocknr. 137-1307
FabrikantnummerCNX722C401FVB
FabrikantVCC
€ 11,20
Each
Aantal stuks
- - 22mm - - - Red IP67 - - - - - Panel Mount
RS-stocknr. 888-6543
FabrikantnummerSSI-LXH387YD
FabrikantLumex
€ 0,865
Each (In a Pack of 50)
Aantal stuks
Yellow - - - - - - - 1 5 mm 120 ° 585 nm - -
RS-stocknr. 906-9247
FabrikantnummerPM3GDW6.0
FabrikantBivar
€ 0,379
Each (In a Pack of 50)
Aantal stuks
- - 4.06mm - Solder Prominent Black - - - - - - Indicator
RS-stocknr. 888-6578
FabrikantnummerSSI-LXH9GD-150
FabrikantLumex
€ 0,978
Each (In a Pack of 50)
Aantal stuks
Green - - - - - - - 1 5 mm 60 ° 565 nm - -
RS-stocknr. 137-1312
FabrikantnummerCNX722C500FVB
FabrikantVCC
€ 11,20
Each
Aantal stuks
- - 22mm - - - Red IP67 - - - - - Panel Mount
RS-stocknr. 888-6506
FabrikantnummerSSI-LXH20R6SUGD-150
FabrikantLumex
€ 6,529
Each (In a Pack of 100)
Aantal stuks
Green - - - - - - - 1 20 mm 120 ° 574 nm - -
RS-stocknr. 906-9304
FabrikantnummerPM53-RYW12.0
FabrikantBivar
€ 11,72
Each
Aantal stuks
- - 6.35mm - Solder Prominent Black - - - - - - Indicator
RS-stocknr. 137-1262
FabrikantnummerCNX714C200FVW
FabrikantVCC
€ 11,62
Each
Aantal stuks
- - 14mm - - - Black IP67 - - - - - Panel Mount
RS-stocknr. 137-1109
FabrikantnummerCNX714C900FVW
FabrikantVCC
€ 6,864
Each (In a Bag of 100)
Aantal stuks
- - 14mm - - - Black IP67 - - - - - Panel Mount
RS-stocknr. 888-6552
FabrikantnummerSSI-LXH600ID-150
FabrikantLumex
€ 0,723
Each (In a Pack of 50)
Aantal stuks
Red - - - - - - - 1 5 mm 60 ° 635 nm - -
RS-stocknr. 137-1152
FabrikantnummerL60D-A28-W
FabrikantVCC
€ 5,557
Each (In a Bag of 100)
Aantal stuks
- - 5.9mm - - Prominent Silver - - - - - - Panel Mount
RS-stocknr. 906-3117
FabrikantnummerPM5-M124-YLW
FabrikantBivar
€ 1,805
Each (In a Pack of 10)
Aantal stuks
- - 8mm - Solder Recessed Black IP67 - - - - - Indicator
RS-stocknr. 137-1338
FabrikantnummerL65DR24L
FabrikantVCC
€ 1,852
Each (In a Pack of 5)
Aantal stuks
- - 8mm - - Prominent Silver - - - - - - Panel Mount
RS-stocknr. 888-6580
FabrikantnummerSSI-LXH9SRD-150
FabrikantLumex
€ 557,14
1 Pack of 1000
Pack(s)
Red - - - - - - - 1 5 mm 60 ° 660 nm - -
Related Products
Oxley OXL/CLH/80 series LED indicators are designed specifically ...
Description:
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete ’fit for function’ practicality allowing a ...
The Lumex QuasarBrite™ range of LED’s have been ...
Description:
The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.Potential Applications:Front ...
VCC 601xM series non-relampable panel mount LED indicators ...
Description:
VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM ...
Bivar PMR series nylon housing rectangular LED panel ...
Description:
Bivar PMR series nylon housing rectangular LED panel mount indicators are press fit mounted. The PMR series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote ...