PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Lees meer Lees minder

Filters

1 - 20 van 260 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS-stocknr. 171-1680
Fabrikantnummer550-2207F
FabrikantDialight
€ 0,597
Each (In a Bag of 100)
Aantal stuks
Green 1 Through Hole - 2 65 ° 563 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm Single
RS-stocknr. 917-0776
Fabrikantnummer550-2207F
FabrikantDialight
€ 0,91
Each (In a Pack of 20)
Aantal stuks
Green 1 Through Hole - 2 65 ° 563 nm Right Angle - 13.85 x 6.22 x 6.22mm 13.85mm 6.22mm 6.22mm Single
RS-stocknr. 171-1318
Fabrikantnummer553-0112-200F
FabrikantDialight
€ 1,155
Each (In a Bag of 50)
Aantal stuks
Green, Red 2 Through Hole 2.8 V 4 60 ° 565 / 635 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 546-1090
Fabrikantnummer553-0112-200F
FabrikantDialight
€ 1,96
Each
Aantal stuks
Green, Red 2 Through Hole 2.8 V 4 60 ° 565 / 635 nm Right Angle - 14.06 x 4.32 x 9.65mm 14.06mm 4.32mm 9.65mm -
RS-stocknr. 546-0564
Fabrikantnummer553-0312F
FabrikantDialight
€ 2,04
Each
Aantal stuks
Green, Red 2 Through Hole 20 V 4 60 ° 565 / 635 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 249-8279
Fabrikantnummer113-314-04
FabrikantMarl
€ 0,40
Each
Aantal stuks
Green 1 Through Hole 2.2 V 2 - 565 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS-stocknr. 171-1281
Fabrikantnummer553-0312F
FabrikantDialight
€ 1,338
Each (In a Bag of 50)
Aantal stuks
Green, Red 2 Through Hole 20 V 4 60 ° 565 / 635 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 169-9747
Fabrikantnummer113-314-04
FabrikantMarl
€ 0,503
Each (In a Bag of 250)
Aantal stuks
Green 1 Through Hole 2.2 V 2 - 565 nm Right Angle - 8.9 x 4.5 x 7.3mm 8.9mm 4.5mm 7.3mm -
RS-stocknr. 466-4406
FabrikantnummerL-130WCP/2EGW
FabrikantKingbright
€ 1,414
Each (In a Pack of 10)
Aantal stuks
Green, Red 2 Through Hole 2.5 V 6 60 ° 568 / 625 nm Right Angle GaAsP, GaP 11.72 x 7 x 9.65mm 11.72mm 7mm 9.65mm -
RS-stocknr. 546-0485
Fabrikantnummer551-0307F
FabrikantDialight
€ 1,04
Each
Aantal stuks
Yellow 1 Through Hole 2.1 V 2 45 ° 585 nm Right Angle - 8.89 x 4.32 x 7.11mm 8.89mm 4.32mm 7.11mm -
RS-stocknr. 546-0558
Fabrikantnummer553-0133F
FabrikantDialight
€ 2,65
Each
Aantal stuks
Yellow 2 Through Hole 3 V 4 45 ° 585 nm Right Angle - 11 x 4.3 x 9.7mm 11mm 4.3mm 9.7mm -
RS-stocknr. 171-1277
Fabrikantnummer551-0307F
FabrikantDialight
€ 0,44
Each (In a Bag of 100)
Aantal stuks
Yellow 1 Through Hole 2.1 V 2 45 ° 585 nm Right Angle - 8.89 x 4.32 x 7.11mm 8.89mm 4.32mm 7.11mm -
RS-stocknr. 171-1297
Fabrikantnummer552-0912F
FabrikantDialight
€ 1,003
Each (In a Bag of 50)
Aantal stuks
Green, Red 2 Through Hole 2 V, 2.2 V 4 50 ° 565 / 635 nm Right Angle - 15.35 x 6 x 12.52mm 15.35mm 6mm 12.52mm -
RS-stocknr. 171-1280
Fabrikantnummer553-0133F
FabrikantDialight
€ 1,711
Each (In a Bag of 50)
Aantal stuks
Yellow 2 Through Hole 3 V 4 45 ° 585 nm Right Angle - 11 x 4.3 x 9.7mm 11mm 4.3mm 9.7mm -
RS-stocknr. 546-0794
Fabrikantnummer552-0912F
FabrikantDialight
€ 1,57
Each
Aantal stuks
Green, Red 2 Through Hole 2 V, 2.2 V 4 50 ° 565 / 635 nm Right Angle - 15.35 x 6 x 12.52mm 15.35mm 6mm 12.52mm -
RS-stocknr. 171-1321
Fabrikantnummer571-0133-100F
FabrikantDialight
€ 1,223
Each (In a Bag of 50)
Aantal stuks
Yellow 2 Through Hole 2.1 V 4 38 ° 585 nm Right Angle - 15.24 x 2.5 x 8.6mm 15.24mm 2.5mm 8.6mm -
RS-stocknr. 546-0570
Fabrikantnummer553-0112F
FabrikantDialight
€ 1,74
Each
Aantal stuks
Green, Red 2 Through Hole 3 V 4 45 ° 563 / 650 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 546-0586
Fabrikantnummer553-0212F
FabrikantDialight
€ 2,85
Each
Aantal stuks
Green, Red 2 Through Hole 2.2 V 4 60 ° 565 / 635 nm Right Angle - 8.1 x 4.3 x 9.7mm 8.1mm 4.3mm 9.7mm -
RS-stocknr. 171-1331
Fabrikantnummer551-3007F
FabrikantDialight
€ 0,772
Each (In a Bag of 100)
Aantal stuks
Green, Red 2 Through Hole 2 V, 2.1 V 2 50 ° 565 / 635 nm Right Angle - 8.89 x 4.32 x 7.11mm 8.89mm 4.32mm 7.11mm -
RS-stocknr. 171-1337
Fabrikantnummer550-0204F
FabrikantDialight
€ 0,835
Each (In a Bag of 100)
Aantal stuks
Green 1 Through Hole 2.1 V 2 60 ° 565 nm Top - 9.27 x 6.1 x 6.1mm 9.27mm 6.1mm 6.1mm -