PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS-stocknr. 137-1071
Fabrikantnummer5600F5
FabrikantVCC
€ 0,397
Each (In a Bag of 100)
Aantal stuks
Green 1 Through Hole 5 V 2 - 562 nm Right Angle - 6.4 x 4.1 x 5.3mm 6.4mm 4.1mm 5.3mm Single
RS-stocknr. 137-1068
Fabrikantnummer5300H1/5
FabrikantVCC
€ 0,603
Each (In a Bag of 100)
Aantal stuks
Green, Red 1 Through Hole 2.2 V 2 - 650 nm Right Angle - 6.1 x 6.1 x 14.48mm 14.48mm 6.1mm 6.1mm Single
RS-stocknr. 137-1070
Fabrikantnummer5600F1
FabrikantVCC
€ 0,397
Each (In a Bag of 100)
Aantal stuks
Red 1 Through Hole 5 V 2 - 650 nm Right Angle - 6.4 x 4.1 x 5.3mm 6.4mm 4.1mm 5.3mm Single
RS-stocknr. 137-1304
Fabrikantnummer5300H1/5
FabrikantVCC
€ 1,326
Each (In a Pack of 5)
Aantal stuks
Green, Red 1 Through Hole 2.2 V 2 - 650 nm Right Angle - 6.1 x 6.1 x 14.48mm 14.48mm 6.1mm 6.1mm Single
RS-stocknr. 137-1277
Fabrikantnummer6300T15
FabrikantVCC
€ 2,44
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - 4.32mm - - -
RS-stocknr. 137-1314
Fabrikantnummer5600F1
FabrikantVCC
€ 0,642
Each (In a Pack of 10)
Aantal stuks
Red 1 Through Hole 5 V 2 - 650 nm Right Angle - 6.4 x 4.1 x 5.3mm 6.4mm 4.1mm 5.3mm Single
RS-stocknr. 137-1076
Fabrikantnummer6300T5
FabrikantVCC
€ 0,79
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - 4.32mm - - -
RS-stocknr. 137-1075
Fabrikantnummer6300T15
FabrikantVCC
€ 1,20
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - 4.32mm - - -
RS-stocknr. 137-1284
Fabrikantnummer6300T5
FabrikantVCC
€ 1,864
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - 4.32mm - - -
RS-stocknr. 137-1320
Fabrikantnummer5600F5
FabrikantVCC
€ 0,556
Each (In a Pack of 10)
Aantal stuks
Green 1 Through Hole 5 V 2 - 562 nm Right Angle - 6.4 x 4.1 x 5.3mm 6.4mm 4.1mm 5.3mm Single